
TLV751-EVM | |
|---|---|
DigiKey Part Number | 296-TLV751-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV751-EVM |
Description | EVAL BOARD FOR TLV751 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV751 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 0.55V ~ 5.5V | |
Current - Output | 500mA, 500mA | |
Voltage - Input | 1.5V ~ 6V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TLV751 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.03000 | £26.03 |
| Unit Price without VAT: | £26.03000 |
|---|---|
| Unit Price with VAT: | £31.23600 |

