Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 10-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 10-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75201PDSQR

DigiKey Part Number
296-TLV75201PDSQRTR-ND - Tape & Reel (TR)
296-TLV75201PDSQRCT-ND - Cut Tape (CT)
296-TLV75201PDSQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75201PDSQR
Description
IC REG LINEAR POS ADJ 1A 10WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 1A 10-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV75201PDSQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.55V
Voltage - Output (Max)
Voltage Dropout (Max)
1.05V @ 1A
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,621
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.33600£3.36
25£0.30080£7.52
100£0.26270£26.27
250£0.24452£61.13
500£0.23356£116.78
1,000£0.22451£224.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.21334£640.02
6,000£0.20788£1,247.28
9,000£0.20514£1,846.26
15,000£0.20211£3,031.65
21,000£0.20034£4,207.14
30,000£0.19864£5,959.20
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400