


TLV75101PDSQT | |
|---|---|
DigiKey Part Number | 296-TLV75101PDSQTTR-ND - Tape & Reel (TR) 296-TLV75101PDSQTCT-ND - Cut Tape (CT) 296-TLV75101PDSQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75101PDSQT |
Description | IC REG LIN POS ADJ 500MA 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75101PDSQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.40160 | £100.40 |
| 500 | £0.38492 | £192.46 |
| 750 | £0.37659 | £282.44 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

