


TLV75101PDSQR | |
|---|---|
DigiKey Part Number | 296-TLV75101PDSQRTR-ND - Tape & Reel (TR) 296-TLV75101PDSQRCT-ND - Cut Tape (CT) 296-TLV75101PDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75101PDSQR |
Description | IC REG LIN POS ADJ 500MA 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75101PDSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23800 | £2.38 |
| 25 | £0.21280 | £5.32 |
| 100 | £0.18440 | £18.44 |
| 250 | £0.17088 | £42.72 |
| 500 | £0.16276 | £81.38 |
| 1,000 | £0.15607 | £156.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13421 | £402.63 |
| 6,000 | £0.13048 | £782.88 |
| 9,000 | £0.12861 | £1,157.49 |
| 15,000 | £0.12654 | £1,898.10 |
| 21,000 | £0.12533 | £2,631.93 |
| 30,000 | £0.12417 | £3,725.10 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |



