ETQ-P5 Series Inductors
ETQ-P5 has excellent DC bias performance, low audible noise and is EU RoHS compliant
Panasonic introduces the ETQ-P5 series for strenuous environments. The metal composite core (MC) allows high reliability and high heat resistance with temperature ratings of up to 150°C. The ETQ-P5 is stable over a wide temperature range, has excellent DC bias performance, low audible noise and is EU RoHS compliant.
| Features | Applications |
|
|
![]()
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.
ETQ-P5 Series Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ETQ-P5M470YFM | FIXED IND 47UH 2.9A 172 MOHM SMD | 0 - Immediate | $0.79 | View Details |
![]() | ![]() | ETQ-P5M4R7YFM | FIXED IND 4.7UH 8A 23 MOHM SMD | 3024 - Immediate | $0.79 | View Details |
![]() | ![]() | ETQ-P5M2R5YFK | FIXED IND 2.5UH 14A 8.4 MOHM SMD | 677 - Immediate | $0.80 | View Details |
![]() | ![]() | ETQ-P5M220YFK | FIXED IND 22UH 4.8A 70 MOHM SMD | 56 - Immediate | $0.80 | View Details |
![]() | ![]() | ETQ-P5M2R5YFC | FIXED IND 2.5UH 18.1A 5.9 MOHM | 0 - Immediate | $0.85 | View Details |
![]() | ![]() | ETQ-P5M101YGC | FIXED IND 97UH 2.7A 229 MOHM SMD | 85 - Immediate | $0.85 | View Details |
![]() | ![]() | ETQ-P5M3R3YFC | FIXED IND 3.3UH 15.7A 7.9 MOHM | 1216 - Immediate | $0.85 | View Details |
![]() | ![]() | ETQ-P5M4R7YFC | FIXED IND 4.7UH 13.1A 11.3 MOHM | 63267 - Immediate | $0.85 | View Details |
![]() | ![]() | ETQ-P5M470YFK | FIXED IND 47UH 3.4A 138 MOHM SMD | 110 - Immediate | $0.80 | View Details |