Hot New Technologies from Panasonic

Hot New Technologies from Panasonic

Powered by Panasonic:

Your one-stop-shop for the newest innovative products from Panasonic. Search the links provided below to see the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection and semiconductors from Panasonic. Their wide offering of high-quality components helps customers keep their design on the cutting-edge, while reducing design time.

 

  • Capacitors
  • Circuit Protection
  • Connectors
  • Electromechanical
  • Inductors
  • Relays
  • Resistors
  • Semiconductors
  • Sensors
  • Storage Media
  • Thermal Management
  • Wireless Connectivity

Capacitors

Anti-Vibration Aluminum Electrolytic Capacitor Product Line

Anti-Vibration Capacitors

Features

  • Specific series features and benefits apply
  • Anti-vibration: can withstand 30 G
  • Surface-mount
  • Long life, high performance
  • AEC-Q200 compliant
  • RoHS and REACH compliant

Benefits

  • Automotive
  • Industrial
  • Power supply
  • Smart meter
  • Robotics
  • DC/DC converters
  • AC/DC converters

 

View Details New Product Introduction

 


EEH-ZS Series

EEH-ZS Series

Features

  • Surface mount package
  • 4,000-hour life at 125°C
  • High ripple current and large capacitance
  • Vibration-proof variants for parts with 8 mm diameter or greater
  • Broad operating temperature: -55°C to +125°C
  • Up to 63 VDC operating voltage
  • AEC-Q200 compliant
  • RoHS and REACH compliant

Benefits

  • High endurance rating
  • High performance
  • Safe operation
  • Automotive quality
  • Vibration-proof variants available

 

View Details Datasheet

 


ECQ-UA Series

ECQ-UA Series

Features

  • AEC-Q200 compliant
  • High moisture resistance: +85°C, 85% RH, 240 VAC, 1,000 hours
  • High thermal shock resistance: -40°C to +85°C, 1,000 cycles
  • Operating temperature range: -40°C to +110°C
  • Flame retardant plastic case and non-combustible resin
  • Fuse function
  • High safety: built-in self-protecting function
  • RoHS and REACH compliant
  • Designed for extremely long-term outdoor use
  • Fuse function causes open circuits upon most failures
  • Flame-resistant cooling

Applications

  • xEV charging circuits
  • Industrial power supplies
  • UPS/chargers
  • Automotive: interference suppressors

 

View Details Datasheet

 


ECW-FG Series

ECW-FG Series

Features

  • High moisture resistance: +85°C, 85% RH, 500 VDC, 1,000 hours
  • High thermal shock resistance: -55°C to +85°C, 1,000 cycles
  • High temperature load test: +125°C, 450 VDC, 1,000 hours
  • Fuse function causes open circuits upon most failures
  • AEC-Q200 compliant
  • High safety: built-in self-protecting function
  • RoHS and REACH compliant
  • Designed for extremely long-term outdoor use
  • Flame-resistant coating
  • Flame-retardant plastic case and non-combustible resin

Applications

  • High moisture resistance: +85°C, 85% RH, 500 VDC, 1,000 hours
  • High thermal shock resistance: -55°C to +85°C, 1,000 cycles
  • High temperature load test: +125°C, 450 VDC, 1,000 hours
  • Fuse function causes open circuits upon most failures
  • AEC-Q200 compliant
  • High safety: built-in self-protecting function
  • RoHS and REACH compliant
  • Designed for extremely long-term outdoor use
  • Flame-resistant coating
  • Flame-retardant plastic case and non-combustible resin

 

View Details Datasheet

 


EEU-FP Series

EEU-FP Series

Features

  • Up to 5,000-hour life at 105°C
  • Low ESR
  • High-ripple current (up to 4,000 mA)
  • Large capacitance
  • Through-hole mount package
  • AEC-Q200 compliant
  • RoHS and REACH compliant
  • Long life
  • High performance
  • Reduced number of capacitors/PCB space needed
  • Automotive quality

Applications

  • Automotive
  • Industrial controls
  • Consumer electronics
  • Infotainment
  • ICT
  • DC/DC converters
  • Set-top boxes
  • LED ballasts
  • Audio amplifiers
  • BLDC motor controllers
  • Battery chargers

 

View Details Datasheet

 


Circuit Protection

ERB-R Series

ERB-R Series

Features

  • Small Case Size: 0402, 0603, 1206 (inch)
  • Fast Fusing Time: 0.2 s max at 300% of rated current (at 25°C)
  • Rated Temperature Range from -40°C to +125°C
  • Rated Current from 0.25A to 5.0A
  • UL Recognition
  • RoHS compliant

Applications

  • Battery Charging Unit
  • DC-DC Converter
  • DC Power Supplies

 

View Details Datasheet

 


ERZ-E14AxxxSx Series

ERZ-E14AxxxSx Series

Features

  • Exceptional withstanding surge current and energy handling capability in a compact 14 mm size
  • Operating temperature range: -40°C to +125°C
  • Meets UL, VDE, and CQC standards
  • RoHS and REACH compliant

Benefits

  • Wide operating temperature allows full parametric performance at 125°C without derating
  • Reduced board space and cost
  • Same lead spacing as larger 20 mm diameter devices
  • Helps protect circuits from surges and transients
  • Facilitates agency equipment approval
  • Protects power supplies and electrical/electronic equipment from lightning and overvoltage transients/surges
  • "S1" part number suffix for long, straight leads
  • "SC" part number suffix for cut, straight leads

Applications

  • Power supply input protection
  • Relay protection
  • Solenoid valve protection
  • Semiconductor protection

 

View Details Datasheet

 


Connectors

Y5BH Series

Y5BH Series

Features and Benefits

  • SFPC/FFC Connector for high speed transmission
  • 85 And 90 Ohm impedance matching that offers excellent high-speed differential transmission characteristics and supports all high-speed transmission standards up to 10 Gbps
  • Top and bottom contact construction and no pin assignments contributes to optimal design freedom by allowing the user to use any pin and both sides of the FPC for connection
  • FPC insertion displacement prevention
  • Constructed to make positional displacement difficult by surrounding the four sides on the FPC inlet side with wall molding
  • Suitable for both FFC and FPC with 0.5mm pitch
  • High versatility by allowing the customer to use either FFC or FPC
  • This contributes to cost savings by using impedance matching FFC
  • Differential impedance matching
  • Back lock structure
  • RoHS/REACH compliant

 

View Details Datasheet

 


B02 Series

B02 Series

Features

  • Slim, low profile design: 0.7mm mated height
  • High current rating: 10A (5.0A/pin x 2 pins)
  • High insertion force: 40 Newtons
  • High removal force: 10 Newtons
  • Insertion guides and click feel
  • Extra 4 pins For signal lines (0.3A each)
  • RoHS/REACH compliant

Benefits

  • High current capability
  • Miniature design
  • Low board space required
  • Ease of assembly
  • Insertion confirmation

 

View Details Datasheet

 


Electromechanical

EVP-AT Series, Light Touch Switch

EVP-AT Series

Features

  • Low profile: 3.4 mm x 1.7 mm (excluding the push plate), height 1.6 mm (printed circuit board being as low as 1.105 mm)
  • Dome behind actuator
  • Laser-welded technology
  • Edge-mount design
  • IP67 rated
  • RoHS- and REACH-compliant

Benefits

  • Slim set design
  • Sharp tactile feedback
  • High peel-off strength
  • AEC-Q200 compliance ensures strict quality control standards are being enforced

 

View Details Datasheet

 


EVQV5 and EVQV6 Encoders

EVQV5 and EVQV6 Encoders

Applications

  • AV equipment
  • Measurement equipment
  • Marine equipment
  • Automotive appliances
  • Home appliances

 

View Details Datasheet

 


EVP-AF Series, Light Touch Switch

EVP-AF Series

Features

  • Paper-thin height - 0.65 mm
  • Equipped with actuator for assuring click feel
  • Additional push force options - 1.6 N and 2.4 N added to the existing 3.4 N
  • ESD protection option available

View Details Datasheet

 


Inductors

Low-Profile ETQ Series Power Choke Coils

ETQ Series

Features

  • Low profile
  • Metal composite technology
  • Distributed “air gap”
  • AEC-Q200-compliant
  • High operating temperature (150°C operation including self-heating)
  • RoHS-compliant

Benefits

  • For height-restricted designs
  • Near linear inductance versus current performance
  • Resistance to shock, vibration, and minimal buzz noise
  • Operation in strenuous environments
  • AEC-Q200-compliance ensures strict quality control standards are being enforced

 

View Details Datasheet

 


ETQ-P3W Series Line Extension

ETQ-P3W Series

Features

  • Low-profile of 3 mm
  • Low-DC Resistance (DCR) for high-frequency
  • Rated power range: 8.1 A down to 3.8 A for inductance ranging from 0.33 μH to 4.7 μH
  • Metal composite core with wirewound construction
  • Shielded
  • RoHS/REACH compliant

Benefits

  • Linear Inductance vs. Current Performance
  • High Structural Integrity
  • Low Audible Noise
  • Tolerant to Vibration

 

View Details Datasheet

 


Relays

AQY217GS Series

AQY217GS Series

Features

  • Low on-resistance
  • Small package: 4.3 mm x 4.4 mm x 2.1 mm
  • High capacity
  • High-current switching
  • Load current: 0.4 A
  • Load voltage: 200 VAC/DC
  • Dual packaging options
  • Specifications allow use in place standard electromechanical relays
  • UL recognized
  • RoHS/REACH compliant
  • Less heat dissipation: 1.8 Ω (typ.)
  • Miniaturization of systems: SOP 4-pin
  • Faster turn-on activation speed
  • Available in tube and tape/reel packaging

Applications

  • Industrial machinery and equipment
  • Electrical power industry
  • Test and measurement industry
  • Measurement equipment
  • Security equipment
  • Fire prevention systems
  • Building automation systems

 

View Details Datasheet

 


LZ-N Series

LZ-N Series

Features

  • 16 A switching current, 250 VAC switching voltage
  • Contact arrangement: 1 Form A contact or 1 Form C
  • Contact material: AgSnO2
  • Compact design (W x L x H): 12.5 mm x 28.8 mm x 15.7 mm
  • Breakdown voltage between contacts and coil: 5,000 VRMS
  • Air and creepage distance between contacts and coil: 10 mm minimum
  • Certification according to VDE, UL/C-UL

Applications

  • Household electrical appliances
  • Office equipment
  • Industrial equipment

 

View Details Datasheet

 


AQV25_G3 PhotoMOS® Series

AQV25_G3 PhotoMOS Relays

Features

  • High capacity switching
  • Continuous load current: Max. 3.5 A
  • Load voltage: 60 V and 100 V
  • Low On-resistance and high sensitivity
  • Dual packaging options
  • RoHS/REACH compliant

Benefits

  • Faster turn on time
  • Available in both tube and tape/reel packaging
  • Low on resistance (typ. 33 mΩ, AQV252G3)
  • Specifications allow use in place of mercury and mechanical relays

 

View Details Datasheet

 


HE-N Series

HE-N Series Relay

Features

  • High switching capacity: up to 120 A at 480 VAC or 55 A at 800 VAC
  • Compact size: 50 mm x 40 mm x 43 mm
  • Saves space on the PC board
  • Can be mounted on a PCB using wide blade terminals rather than screw terminals
  • Large contact gap: 3.6 mm providing high isolation between open contacts for added safety
  • Low coil holding voltage: 400 mW consumes minimal operating power
  • RoHS compliant

 

View Details Datasheet

 


HE-S Series

HE-N Series Relay

Applications

  • Photovoltaic power generation systems (solar inverter)
  • Uninterruptible power supplies (UPS)
  • Inverters
  • Office air conditioners
  • Industrial equipment

 

View Details Datasheet

 


Resistors

ERJ Series Current Sense Resistors

ERJ Series

Features

  • Low cost
  • Automotive grade
  • High eeliability
  • Soft Terminals for flexible solder joints
  • AECQ-200 automotive 1ualified
  • RoHS/REACH compliant

Benefits

  • Significant cost savings when compared to metal plate current-sense resistor options
  • Can withstand high temperatures in very diverse applications
  • Terminals are made of silver resin (soft terminal), which is unique to all Panasonic resistors, that has a composition for high bending and flexibility
  • Soft terminal reduces the risk for solder fracturing from thermal cycling
  • Wide terminal also provides more surface area to help reduce solder fracturing

 

View Details Datasheet

 


ERJ-P Series High Power Resistors

ERJ-P Series

Features

  • Smaller size and low cost
  • Soft terminals for flexible solder joints
  • Conventional case size with increased power
  • Wide selection and diverse offerings
  • AECQ-200 automotive qualified
  • RoHS/REACH compliant

Benefits

  • Smaller size means lower manufacturing costs
  • Potential board space reduction by substituting lower power resistors with high-power solution
  • Terminals are made of silver resin (soft terminal), which is unique to all Panasonic resistors, that has a composition for high bending and flexibility
  • Soft terminal reduces the risk for solder fracturing from thermal cycling
  • Offered in many different case size and tolerances (0.5, 1, 5%)

 

View Details Datasheet

 


ERJ-P6W Series Anti-Surge Thick-Film Chip Resistors

ERJ-P6W Series

Features

  • Double-sided resistive elements
  • High power rating of 0.5 W
  • Excellent ESD properties with resistance change within ±5%
  • 1.5 times higher pulse-withstanding capability than previous models
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
  • AEC-Q200 qualified, RoHS/REACH151 compliant

Applications

  • Power Supplies
  • Personal computer and laptops
  • Power meters
  • Automation equipment

 

View Details Datasheet

 


Semiconductors

NN3100xA Series PSiP

NN3100xA Series PSiP

Features

  • High-speed response DC-DC step-down regulator circuit that employs Hysteretic Control System
  • Built-in MOSFETs, inductor, and capacitors
  • 10 A maximum output current (NN31000A-BB)
  • Input voltage range: PVIN=AVIN = 4.5 V to 28 V
  • Output voltage range: 0.6 V to 5.5 V
  • RoHS/REACH compliant

Applications

  • DSP and FPGA point-of-load applications
  • Routers
  • Computer servers
  • Surveillance cameras

 

View Details Datasheet

 


FJ3P02100L and FK3P02110L Series Power CSP MOSFET’s

FJ3P02100L and FK3P02110L Series

Features

  • AEC-Q101 Qualified
  • Size:
    • FJ3P02100L: 2.0 mm x 2.0 mm x 0.33 mm
    • FK3P02110L: 1.8 mm x 1.6 mm x 0.33 mm
  • RDS(on):
    • FJ3P02100L: 9.5 mΩ@VGS=4.5 V(typical)
    • FK3P02110L: 12.5 mΩ@VGS=2.5 V(typical)
  • Lead-free solder bumps, halogen free, and RoHS qualified

Applications

  • Portable Audio Players/ Gaming Devices/ Hand Sets/ IC Recorders
  • Blood Glucose Monitors/ Hearing Aids
  • IC Cards
  • Meters
  • Adapters
  • Smart Phones/ Tablet PCs/ E-Books
  • Servers/Routers

 

View Details Datasheet

 


AN3018xA Series DC/DC Step-Down Regulator

AN3018xA Series

Features

  • High-speed response
  • Output voltage range: 0.8 V to 3.3 V
  • Input voltage range: 2.9 V to 5.5 V
  • High efficiency over a wide load-current area by DCM (discontinuous conductive mode) operation at light loads, and CCM (continuous conductive mode) operation under heavy loads
  • DCM and CCM can be automatically switched
  • Switching frequency: 3.0 MHz during CCM

Benefits

  • Home and portable devices
  • Mobile devices
  • Solid State drives
  • Personal computers
  • Game consoles
  • Cameras
  • WLAN
  • Office automation equipment
  • Electronic devices

 

View Details Datasheet

 


Resources

Associated Product Training Modules

Associated Products

 


Sensors

Low Profile PIR Sensors

Low Profile PIR Sensors

Features

  • Available in 170 µA, 6 µA, 2 µA, and 1 µA current consumption options
  • 5 m detection distance with 90° x 90° field of view
  • RoHS and REACH compliant
  • Low profile: 10.9 mm height

Applications

  • Home and building automation
  • Lighting control
  • Security
  • Appliances
  • IoT

 

View Details Datasheet

 


Grid-EYE® Unit Series

Grid-EYE® Sensor

Applications

  • Smarter building management systems
  • People tracking

Market Sectors/Industries

  • BEMS
  • Security

 

View Details Datasheet

 


Grid-EYE® Narrow Angle

Grid-EYE® Narrow Angle Sensor

Features

  • Narrow angle field of view of 35.6°
  • Reduced from standard of 60° to allow better focus for closer objects
  • Mount on PCB board module type
  • Environmentally friendly
  • RoHS and REACH compliant

Applications

  • Smart building management systems
  • People tracking
  • Air conditioners: to adjust based on temperature of the room

 

View Details Datasheet

 


Wide Field of View PIR Sensors

Wide Field of View PIR Sensor

Features

  • Wide field of view; can detect up to 150 degrees in one axis
  • Approach sensing detection; can detect movement directly towards the sensor
  • Available in 1 µA, 2 µA, and 6 µA to accommodate battery-powered applications
  • RoHS and REACH compliant

Applications

  • Lighting fixtures
  • Thermostats
  • Video intercoms/doorbells
  • Vending machines
  • Televisions and PC monitors

 

View Details Datasheet

 


PIR Motion Sensors EKMB and EKMC Series Line Extension

Wide Field of View PIR Sensor Extension

Features

  • Wide variety of lenses and various sensitivity types all with the same footprint
  • All Panasonic PIRs are the same footprint allowing users to interchange sensors without redesigning the board
  • Plug and Play solution saves design time. No additional components needed
  • Panasonic PIRs include amplifier and comparator circuitry inside a shielded TO-5 metal can to protect against EMF noise
  • High signal to noise ratio to prevent false triggers
  • Available in three colors: white, black, and pearl white
  • RoHS and REACH compliant

 

New Product Introduction

 


Storage Media

3D NAND SD Cards

3D NAND SD Cards

Features

  • Panasonic 3D TLC and pSLC NAND Flash technology
  • Class 10, UHS-I performance
  • Static wear leveling
  • Available in 4 GB, 8 GB, 16 GB, 32 GB, 64 GB, 128 GB, and 256 GB capacities
  • Bad block management
  • Panasonic proprietary controller and firmware
  • Static wear leveling
  • RoHS and REACH compliant

 

View Details Product Highlight

 


SC Series

SC Series microSD

Features

  • Industrial SLC NAND Flash memory
  • Panasonic controller (wear leveling, automatic refresh, and power fail robust design)
  • Ultra-high-speed system performance
  • 60 k write cycles
  • UHS-I Bus I/F (8 GB: read 95 MBs, write 80 MBs)
  • 100% product screening test
  • Available in 1 GB, 2 GB, 4 GB, and 8 GB capacity models
  • RoHS- and REACH-compliant
  • Optimum endurance for intensive write operation
  • Extended temperature range: -40°C to +85°C for use in severe environments
  • Maximized data retention and lifetime by providing intensive write, read disturbance, and data corruption
  • Low failure rate in industrial applications

Applications

  • HVAC
  • Display panels
  • Foodservice
  • Food-grade freezers
  • Medical
  • Clinical diagnostics equipment
  • Building automation
  • Energy management and utility software

 

View Details Datasheet

 


G Series

G Series microSDHC

Features

  • Industrial temperature range: -40°C to +85°C
  • Panasonic proprietary controller and firmware
  • Static wear leveling
  • 2K write cycle capability
  • Available in 16 GB and 32 GB capacities
  • Handle many more writes than a consumer type card and are recommended for read-intensive applications
  • RoHS And REACH compliant
  • Can be used in a wide variety of applications or products that are subject to very cold harsh temperatures
  • Panasonic proprietary memory controller provides increased customer support and allows for changes to controller firmware by customer request
  • Increased efficiency of static wear leveling allows the G series SD cards to last much longer and manage data blocks in the most efficient way possible

Applications

  • Flight data recorders / black boxes
  • GPS navigation and event log recording

 

View Details Datasheet

 


HT Series

HT Series SDXC

Features

  • Industrial temperature range: -40°C to +85°C
  • Static wear leveling
  • Class 10, UHS-1 U3 high-speed performance
  • Panasonic proprietary controller and firmware
  • Available in 64 GB capacity only
  • Max read speed of 95 MB/s and writes at 90 MB/s
  • RoHS and REACH compliant benefits
  • Consumer plus SD card rated for cold temperatures to fit a wide variety of applications
  • Panasonic proprietary memory controller provides increased customer support and allows for changes to controller firmware by customer request
  • Increased efficiency of static wear leveling allows the HT series SD card to last much longer and manage data blocks in the most efficient way possible

Benefits

  • Smart metering (electric and gas)
  • Industrial thermostats
  • Outdoor battery backup systems

 

View Details Datasheet

 


Resources

Associated Products

 


Thermal Management

NASBIS Type P

EYG-S Series

Features:

  • Increased durability and protection
  • Low thermal conductivity: 0.014 W/m.K to 0.02 W/m.K
  • Both thin and flexible
  • Thicknesses range from 100 µm to 1,000 µm
  • RoHS and REACH compliant

Benefits

  • Easily bent and used in narrow spaces
  • NASBIS sheets are covered with polyester (PET) tape and offered with adhesive
  • NASBIS / PGS composite stacks provide optimal thermal management solutions

 

View Details Datasheet

 


Wireless Connectivity

PAN1762 Series

PAN1762 Series

Features

  • Surface mount type dimensions: 15.6 mm x 8.7 mm x 1.9 mm
  • Host mode, AT command mode, or stand-alone operation mode
  • Eighteen general purpose IOs
  • Toshiba TC35680 featuring Arm® Cortex®-M0 (selectable 16 MHz or 32 MHz operation frequency) with SWD interface
  • 2x SPI, 2x I²C, UART, PWM, wake-up inputs, general purpose ADC
  • 128 kB Flash memory and 128 kB internal RAM for application code and data patches
  • Bluetooth stack in ROM, Flash memory available for application

 

View Details Datasheet

 


PAN4620 Series

PAN4620 Series BLE Module

Features

  • Same form factor and pinout as PAN1026, PAN1760, PAN1760A, and PAN1761
  • Embedded 512 kB of Flash and 128 kB of SRAM
  • UART, SPI, I2C, TSI, ADC and DAC, and programmable I/O
  • Single and concurrent operation of IEEE 802.15.4 and BLE
  • Open to various known application layers or proprietary solutions
  • RoHS and REACH compliant

Features

  • IEEE 802.15.4 compliant
  • Supporting software consisting of 802.15.4 MAC/PHY implementation
  • Simple media access controller (SMAC) and certified thread stack
  • Bluetooth LE 4.2 compliant implementation certified by Bluetooth SIG
  • Supporting software consisting of BLE host stack and profiles, BLE, mesh, and IPv6 6LoBLE
  • Bluetooth Developer Studio (BDS) plugin

 

View Details Datasheet

 


PAN1760A Series

PAN1760A Series RF Module

Features

  • Embedded 256 kB Flash memory and 192 kB internal RAM (83 kB RAM for user application)
  • UART, SPI, and I2C interface, PWM output, ADC (both external and internal), programmable I/O
  • Standard SIG BLE GATT profiles and services as well as SPP-over-BLE profile
  • Plug-in for BT SIG developer studio
  • AT-Command mode, host mode, or stand-alone mode
  • Simultaneous GAP central and peripheral support
  • Over-the-air firmware update
  • Support for BT SIG Mesh V1.0

Applications

  • Wireless Sensors
  • Telemedicine
  • Lighting solutions
  • Industrial controllers

 

View Details Datasheet

 


PAN9026 Series

PAN9026 Series Wi-Fi and Bluetooth Module

Features

  • Dual band 2.4/5 GHz 802.11 a/b/g/n Wi-Fi/BT combo module
  • Supports 802.11i security standards through AES, CCMP, and more security mechanisms
  • 802.11e quality of service is supported for multimedia applications
  • IEEE 802.11n-compliant, 1x1 spatial stream with data rates up to MCS7 150 Mbps
  • Bluetooth 4.2 (includes LE) as well as future Bluetooth 5.0 features
  • Dual simultaneous and independent WLAN and Bluetooth operation
  • Coexistence interface for arbitration of co-located WLAN, Bluetooth, or mobile wireless system (e.g. LTE)
  • Indoor location and navigation with IEEE 802.11mc
  • Power management with sleep clock
  • Generic interfaces include SDIO 3.0 and high-speed UART for host processor connection
  • Software Linux/Android driver
  • Wide temperature range of -30°C to +85°C
  • RoHS and REACH compliant

 

View Details Datasheet