GBP | USD
VideoLibrary

Panasonic PAN9026 Series Wi-Fi and Bluetooth Module | Digi-Key Daily

Panasonic’s PAN9026 series, which is a dual-band Wi-Fi radio module with integrated Bluetooth, is specifically designed for highly-integrated and cost-effective applications. This module allows for the simultaneous and independent operation of the two standards, thus enabling high data rates and low-power operation. Passing the certification process is simplified due to the module’s transmit power calibration data and Wi-Fi and Bluetooth system parameters being pre-stored on the one-time-programmable memory during production. The PAN9026 series is designed to reduce time-to-market, when compared to discrete solutions, by reducing design, test, and calibration efforts. Ideal applications for this integration of Wi-Fi and Bluetooth, which provides the highest flexibility for wireless connectivity, include smart energy and home gateways for managing multiple devices and appliances.

7/17/2018 12:50:40 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
RX TXRX MODULE WIFI CHIP SMDENW-F9201A1EFRX TXRX MODULE WIFI CHIP SMD0View Details