
ETQ-P5M4R7YFM | |
|---|---|
DigiKey Part Number | PCD2344TR-ND - Tape & Reel (TR) PCD2344CT-ND - Cut Tape (CT) PCD2344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M4R7YFM |
Description | FIXED IND 4.7UH 8A 23 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8 A 23mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M4R7YFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 10 | £0.68500 | £6.85 |
| 25 | £0.63360 | £15.84 |
| 50 | £0.59720 | £29.86 |
| 100 | £0.56320 | £56.32 |
| 250 | £0.52100 | £130.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47724 | £238.62 |
| 1,000 | £0.45001 | £450.01 |
| 1,500 | £0.43483 | £652.25 |
| 2,500 | £0.41645 | £1,041.12 |
| 3,500 | £0.40477 | £1,416.70 |
| 5,000 | £0.39277 | £1,963.85 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |


