ETQ-P Series Power Choke Coils

Panasonic's metal-composite power choke coils are ideal for strenuous environments

Image of Panasonic's ETQ-P Automotive-Grade Power Choke Coils Panasonic's automotive-grade ETQ-P power choke coils are available in a variety of sizes and inductance values to meet the needs of various environments. Metal-composite technology results in a near-linear inductance vs. current performance. These parts are AEC-Q200 compliant, ensuring optimal quality and reliability for automotive and other applications with harsh environments.

Features
  • Metal-composite core technology
  • High operating temperature: +150°C operation including self-heating
  • Excellent inductance stability over a broad temperature range
  • AEC-Q200 compliant
  • RoHS compliant
Benefits
  • Near-linear inductance vs. current performance
  • Reliable operation in strenuous environments
  • Resistance to shock, vibration, and minimal buzz noise
  • AEC-Q200 compliance ensures strict quality control
Industries
  • Automotive and transportation
  • Industrial electronics
  • Lighting
  • Test and measurement
  • Communication
Applications
  • DC to DC converters
  • Buck converters
  • Boost converters
  • Noise filter circuits

ETQ-P Series Power Choke Coils

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 3.3UH 12.5A 10.45 MOHMETQ-P5M3R3YFKFIXED IND 3.3UH 12.5A 10.45 MOHM500 - Immediate$0.84View Details
FIXED IND 66UH 2.3A 276.1 MOHMETQ-P5M680YFMFIXED IND 66UH 2.3A 276.1 MOHM0 - Immediate$0.83View Details
FIXED IND 100UH 1.9A 382.8 MOHMETQ-P5M101YGMFIXED IND 100UH 1.9A 382.8 MOHM968 - Immediate$0.83View Details
FIXED IND 22UH 3.7A 102 MOHM SMDETQ-P5M220YFMFIXED IND 22UH 3.7A 102 MOHM SMD2202 - Immediate$0.82View Details
FIXED IND 6.8UH 6.9A 29.4 MOHMETQ-P5M6R8YFMFIXED IND 6.8UH 6.9A 29.4 MOHM0 - Immediate$0.82View Details
FIXED IND 1.5UH 23.3A 3.52 MOHMETQ-P6M1R5YLCFIXED IND 1.5UH 23.3A 3.52 MOHM402 - Immediate$1.24View Details
FIXED IND 1UH 10.7A 8.7 MOHM SMDETQ-P3M1R0YFNFIXED IND 1UH 10.7A 8.7 MOHM SMD424 - Immediate$0.82View Details
FIXED IND 3.3UH 10.4A 13.09 MOHMETQ-P5M3R3YFMFIXED IND 3.3UH 10.4A 13.09 MOHM631 - Immediate$0.83View Details
FIXED IND 47UH 3.4A 138 MOHM SMDETQ-P5M470YFKFIXED IND 47UH 3.4A 138 MOHM SMD88 - Immediate$0.84View Details
FIXED IND 22UH 2.3A 179 MOHM SMDETQ-P4M220YFPFIXED IND 22UH 2.3A 179 MOHM SMD7235 - Immediate$0.82View Details
FIXED IND 10UH 6.7A 37 MOHM SMDETQ-P5M100YFKFIXED IND 10UH 6.7A 37 MOHM SMD1984 - Immediate$0.84View Details
FIXED IND 10UH 4.5A 59.6 MOHMETQ-P4M100YFNFIXED IND 10UH 4.5A 59.6 MOHM1042 - Immediate$0.83View Details
FIXED IND 15UH 7A 39.16 MOHM SMDETQ-P5M150YFCFIXED IND 15UH 7A 39.16 MOHM SMD3492 - Immediate$0.90View Details
FIXED IND 10UH 8.5A 26.2 MOHMETQ-P5M100YFCFIXED IND 10UH 8.5A 26.2 MOHM2148 - Immediate$0.89View Details
FIXED IND 33UH 3.3A 132 MOHM SMDETQ-P5M330YFMFIXED IND 33UH 3.3A 132 MOHM SMD0 - Immediate$0.83View Details
FIXED IND 22UH 6.2A 50 MOHM SMDETQ-P5M220YFCFIXED IND 22UH 6.2A 50 MOHM SMD1143 - Immediate$0.89View Details
FIXED IND 1UH 27.5A 2.53 MOHMETQ-P5M1R0YLCFIXED IND 1UH 27.5A 2.53 MOHM600 - Immediate$1.22View Details
FIXED IND 33UH 2.5A 189.2 MOHMETQ-P4M330YFNFIXED IND 33UH 2.5A 189.2 MOHM4814 - Immediate$0.84View Details
FIXED IND 97UH 2.7A 229 MOHM SMDETQ-P5M101YGCFIXED IND 97UH 2.7A 229 MOHM SMD85 - Immediate$0.89View Details
FIXED IND 10UH 5.7A 41.3 MOHMETQ-P5M100YFMFIXED IND 10UH 5.7A 41.3 MOHM157 - Immediate$0.83View Details
Published: 2020-10-26