1.5 µH Shielded Drum Core, Wirewound Inductor 23.3 A 3.52mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P6M1R5YLC

DigiKey Part Number
10-ETQ-P6M1R5YLCTR-ND - Tape & Reel (TR)
10-ETQ-P6M1R5YLCCT-ND - Cut Tape (CT)
10-ETQ-P6M1R5YLCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P6M1R5YLC
Description
FIXED IND 1.5UH 23.3A 3.52 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 23.3 A 3.52mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P6M1R5YLC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
3.52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.24000£1.24
10£1.01800£10.18
100£0.83710£83.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.71630£358.15
1,000£0.67547£675.47
1,500£0.65271£979.07
2,500£0.62514£1,562.85
3,500£0.60765£2,126.78
5,000£0.58965£2,948.25
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800