ETQ-P5M6R8YFM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.79000
Datasheet
6.8 µH Shielded Drum Core, Wirewound Inductor 6.9 A 29.4mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P5M6R8YFM

DigiKey Part Number
10-ETQ-P5M6R8YFMTR-ND - Tape & Reel (TR)
10-ETQ-P5M6R8YFMCT-ND - Cut Tape (CT)
10-ETQ-P5M6R8YFMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P5M6R8YFM
Description
FIXED IND 6.8UH 6.9A 29.4 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 6.9 A 29.4mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P5M6R8YFM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.1A
Shielding
Shielded
DC Resistance (DCR)
29.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.67900£6.79
100£0.55820£55.82
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.47756£238.78
1,000£0.45032£450.32
1,500£0.43512£652.68
2,500£0.41673£1,041.83
3,500£0.40505£1,417.68
5,000£0.39303£1,965.15
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400