
ETQ-P5M2R5YFK | |
|---|---|
DigiKey Part Number | PCD2318TR-ND - Tape & Reel (TR) PCD2318CT-ND - Cut Tape (CT) PCD2318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M2R5YFK |
Description | FIXED IND 2.5UH 14A 8.4 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Drum Core, Wirewound Inductor 14 A 8.4mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M2R5YFK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.68800 | £6.88 |
| 25 | £0.63640 | £15.91 |
| 50 | £0.60000 | £30.00 |
| 100 | £0.56570 | £56.57 |
| 250 | £0.52336 | £130.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47938 | £239.69 |
| 1,000 | £0.45204 | £452.04 |
| 1,500 | £0.43679 | £655.19 |
| 2,500 | £0.41832 | £1,045.80 |
| 3,500 | £0.40659 | £1,423.07 |
| 5,000 | £0.39454 | £1,972.70 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |


