VG7050ECN Low-Jitter Programmable VCXO

Epson offers the VG7050ECN programmable voltage controlled oscillator (VCXO) with LVPECL outputs

Image of Epson VG7050ECN Low-Jitter Programmable VCXOEpson's VG7050ECN is a low-jitter fractional-n PLL which provides tuning over a range of 50 to 800 MHz with 2 ppb resolution. Power is low (< 90 mA) and integrated phase jitter is below 0.3 ps rms (12 kHz and 20 MHz). VG7050ECN uses a fundamental crystal for reliable operation, including startup at low temperatures. The VG7050ECN has four default frequencies, selectable with two pins. Frequency can be reprogrammed via I2C bus. The VG7050ECN operates from a 2.5 or 3.3 V supply and is packaged in a 7.0 mm x 5.0 mm x 1.5 mm 10-pin ceramic package. Operating temperature is -40 to +85 °C.

Features
  • User-specified four startup frequency, APR, and 7-bit I2C address
  • User programming: I2C interface
  • Low jitter PLL technology
Applications
  • SONET/SDH
  • OTN
  • GbE
  • Fiber Channel

VG7050ECN Programmable VCXO

ImageManufacturer Part NumberDescriptionAvailable Quantity
XTAL OSC VCXO SM20T003 SMDVG7050ECN SM20T003-CJGLPZ0XTAL OSC VCXO SM20T003 SMD0 - ImmediateView Details
XTAL OSC VCXO SM20T005 SMDVG7050ECN SM20T005-CJGHPF0XTAL OSC VCXO SM20T005 SMD0 - ImmediateView Details
XTAL OSC VCXO SM20T007 SMDVG7050ECN SM20T007-CJGLPF0XTAL OSC VCXO SM20T007 SMD0 - ImmediateView Details
XTAL OSC VCXOVG7050ECN-SM20T003-CJGLPZ0XTAL OSC VCXO0 - ImmediateView Details
XTAL OSC VCXOVG7050ECN-SM20T005-CJGHPF0XTAL OSC VCXO0 - ImmediateView Details
Published: 2015-08-25