VCXO LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 3.3V Standby 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG7050ECN-SM20T005-CJGHPF0

DigiKey Part Number
VG7050ECN-SM20T005-CJGHPF0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG7050ECN-SM20T005-CJGHPF0
Description
XTAL OSC VCXO
Customer Reference
Detailed Description
VCXO LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 3.3V Standby 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
EPSON
Frequency Stability (Total)
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
90mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Crystal
Package / Case
10-SMD, No Lead
Type
VCXO
Supplier Device Package
10-SMD (7x5)
Programmable Type
Blank (User Must Program)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Available Frequency Range
50 MHz ~ 800 MHz
Height - Seated (Max)
0.067" (1.70mm)
Function
Standby
Current - Supply (Disable) (Max)
70 mA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types