
VG7050ECN-SM20T003-CJGLPZ0 | |
|---|---|
DigiKey Part Number | VG7050ECN-SM20T003-CJGLPZ0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG7050ECN-SM20T003-CJGLPZ0 |
Description | XTAL OSC VCXO |
Customer Reference | |
Detailed Description | VCXO LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 3.3V Standby 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer EPSON | Frequency Stability (Total) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 90mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 10-SMD, No Lead |
Type VCXO | Supplier Device Package 10-SMD (7x5) |
Programmable Type Blank (User Must Program) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 50 MHz ~ 800 MHz | Height - Seated (Max) 0.067" (1.70mm) |
Function Standby | Current - Supply (Disable) (Max) 40 mA |
Output LVPECL |

