
VG7050ECN SM20T007-CJGLPF0 | |
|---|---|
DigiKey Part Number | 114-VG7050ECNSM20T007-CJGLPF0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG7050ECN SM20T007-CJGLPF0 |
Description | XTAL OSC VCXO SM20T007 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | VCXO LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer EPSON | Frequency Stability ±50ppm |
Series | Frequency Stability (Total) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 90mA |
Base Resonator Crystal | Mounting Type Surface Mount |
Type VCXO | Package / Case 10-SMD, No Lead |
Available Frequency Range 50 MHz ~ 800 MHz | Supplier Device Package 10-SMD (7x5) |
Function Enable/Disable | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £11.39107 | £11,391.07 |
| Unit Price without VAT: | £11.39107 |
|---|---|
| Unit Price with VAT: | £13.66928 |

