VCXO LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG7050ECN SM20T003-CJGLPZ0

DigiKey Part Number
114-VG7050ECNSM20T003-CJGLPZ0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VG7050ECN SM20T003-CJGLPZ0
Description
XTAL OSC VCXO SM20T003 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
VCXO LVPECL 50 MHz ~ 800 MHz Programmable Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
EPSON
Frequency Stability
±50ppm
Series
Frequency Stability (Total)
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
90mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
VCXO
Package / Case
10-SMD, No Lead
Available Frequency Range
50 MHz ~ 800 MHz
Supplier Device Package
10-SMD (7x5)
Function
Enable/Disable
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Output
LVPECL
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£11.39107£11,391.07
Manufacturers Standard Package
Unit Price without VAT:£11.39107
Unit Price with VAT:£13.66928