6 ~ 20 W Open Frame AC-DC Power Supplies

CUI's low-power, open-frame VOF models are housed in a compact, PCB package

Image of CUI VOF Series Open Frame AC-DC Power SuppliesCUI's open-frame AC-DC power supplies ranging from 6 W to 20 W are low-power additions to their latest-generation open-frame AC-DC power portfolio now ranging from 6 W to 300 W. Housed in compact, board-mount packages measuring as small as 1.913 in. x 0.917 in. x 0.638 in. (48.6 mm x 23.3 mm x 16.2 mm), the new models feature industry standard pin-outs, 4 kVAC isolation, and no-load power consumption less than 100 mW, making them ideal for space-constrained, low-power ITE, industrial, consumer, and smart home applications.

Features
  • 6 W ~ 20 W continuous power
  • 85 VAC ~ 264 VAC input voltage range
  • No-load power consumption less than 100 mW
  • Overvoltage, overcurrent, and short-circuit protections
  • UL/cUL and TUV safety approvals
  • EN55032 Class B and FCC Class B compliance

VOF Series Open-Frame AC-DC Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - Output 2Power (Watts)ApplicationsAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 6WVOF-6B-S12AC/DC CONVERTER 12V 6W-6 WITE (Commercial)804 - Immediate$7.66View Details
AC/DC CONVERTER 24V 6WVOF-6B-S24AC/DC CONVERTER 24V 6W-6 WITE (Commercial)0 - Immediate$6.66View Details
AC/DC CONVERTER 12V 10WVOF-10B-S12AC/DC CONVERTER 12V 10W-10 WITE (Commercial)249 - Immediate$10.37View Details
AC/DC CONVERTER 24V 10WVOF-10B-S24AC/DC CONVERTER 24V 10W-10 WITE (Commercial)0 - Immediate$9.01View Details
AC/DC CONVERTER 12V 15WVOF-15B-S12AC/DC CONVERTER 12V 15W-15 WITE (Commercial)181 - Immediate$11.55View Details
AC/DC CONVERTER 12V 20WVOF-20B-S12AC/DC CONVERTER 12V 20W-20 WITE (Commercial)68 - Immediate$12.30View Details
AC/DC CONVERTER 24V 20WVOF-20B-S24AC/DC CONVERTER 24V 20W-20 WITE (Commercial)0 - Immediate$12.30View Details
Published: 2017-04-17