ZV Series Low-Voltage Varistors
Bourns’ low-voltage varistors cover a wide DC operating voltage range from 3 V to 170 V
Bourns' ZV series low-voltage multilayered varistors are designed to protect sensitive electronic devices against high-voltage surges in the low-voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Low-voltage varistors cover a wide DC operating voltage range from 3 V to 170 V.
The ZV series also exhibits independent suppression characteristics enabling stable protection over a wide temperature range of -55°C to +125°C.
ZV varistors are typically applied to protect integrated circuits and other components at the circuit board level.
Features
- RoHS compliant
- Six model sizes available: 0603, 0805, 1206, 1210, 1812, and 2220
- Short response time
- Operating temperature range: -55°C to +125°C
ZV Series Low-Voltage Varistors
| Image | Manufacturer Part Number | Description | Maximum DC Volts | Varistor Voltage (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZV11K1210401NIR1 | VARISTOR 18V 400A 1210 | 14 V | 16.2 V | 25094 - Immediate | $0.24 | View Details |
![]() | ![]() | ZV14K0805121NIR1 | VARISTOR 22V 120A 0805 | 18 V | 19.8 V | 9365 - Immediate | $0.13 | View Details |
![]() | ![]() | ZV14K1206201NIR1 | VARISTOR 22V 200A 1206 | 18 V | 19.8 V | 22107 - Immediate | $0.19 | View Details |
![]() | ![]() | ZV17K0805121NIR1 | VARISTOR 27V 120A 0805 | 22 V | 24.3 V | 19423 - Immediate | $0.13 | View Details |
![]() | ![]() | ZV17K1206201NIR1 | VARISTOR 27V 200A 1206 | 22 V | 24.3 V | 11028 - Immediate | $0.19 | View Details |
![]() | ![]() | ZV17K1210401NIR1 | VARISTOR 27V 400A 1210 | 22 V | 24.3 V | 3138 - Immediate | $0.24 | View Details |
![]() | ![]() | ZV20K0805121NIR1 | VARISTOR 33V 120A 0805 | 26 V | 29.7 V | 5590 - Immediate | $0.13 | View Details |
![]() | ![]() | ZV20K1206201NIR1 | VARISTOR 33V 200A 1206 | 26 V | 29.7 V | 5704 - Immediate | $0.19 | View Details |
![]() | ![]() | ZV20K1210401NIR1 | VARISTOR 33V 400A 1210 | 26 V | 29.7 V | 11317 - Immediate | $0.24 | View Details |
![]() | ![]() | ZV20K2220122NIR1 | VARISTOR 33V 1.2KA 2220 | 26 V | 29.7 V | 4654 - Immediate | $0.78 | View Details |
![]() | ![]() | ZV25K0603300NIR1 | VARISTOR 39V 30A 0603 | 31 V | 35.1 V | 15673 - Immediate | $0.09 | View Details |
![]() | ![]() | ZV25K0805121NIR1 | VARISTOR 39V 120A 0805 | 31 V | 35.1 V | 24354 - Immediate | $0.13 | View Details |
![]() | ![]() | ZV25K1206201NIR1 | VARISTOR 39V 200A 1206 | 31 V | 35.1 V | 13820 - Immediate | $0.19 | View Details |
![]() | ![]() | ZV25K1210401NIR1 | VARISTOR 39V 400A 1210 | 31 V | 35.1 V | 10765 - Immediate | $0.24 | View Details |
![]() | ![]() | ZV25K2220122NIR1 | VARISTOR 39V 1.2KA 2220 | 31 V | 35.1 V | 4030 - Immediate | $0.78 | View Details |
![]() | ![]() | ZV30K0805121NIR1 | VARISTOR 47V 120A 0805 | 38 V | 42.3 V | 18111 - Immediate | $0.13 | View Details |
![]() | ![]() | ZV30K1206201NIR1 | VARISTOR 47V 200A 1206 | 38 V | 42.3 V | 14645 - Immediate | $0.19 | View Details |
![]() | ![]() | ZV40K1210251NIR1 | VARISTOR 68V 250A 1210 | 56 V | 61.2 V | 10916 - Immediate | $0.24 | View Details |
![]() | ![]() | ZV35K1206121NIR1 | VARISTOR 56V 120A 1206 | 45 V | 50.4 V | 11798 - Immediate | $0.19 | View Details |
![]() | ![]() | ZV35K1210251NIR1 | VARISTOR 56V 250A 1210 | 45 V | 50.4 V | 7234 - Immediate | $0.24 | View Details |