
ZV35K1210251NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV35K1210251NIR1TR-ND - Tape & Reel (TR) 118-ZV35K1210251NIR1CT-ND - Cut Tape (CT) 118-ZV35K1210251NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV35K1210251NIR1 |
Description | VARISTOR 56V 250A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.21300 | £2.13 |
| 25 | £0.19040 | £4.76 |
| 100 | £0.16440 | £16.44 |
| 250 | £0.15208 | £38.02 |
| 500 | £0.14468 | £72.34 |
| 1,000 | £0.13857 | £138.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13213 | £330.32 |
| 5,000 | £0.12825 | £641.25 |
| 7,500 | £0.12630 | £947.25 |
| 12,500 | £0.12415 | £1,551.88 |
| 17,500 | £0.12289 | £2,150.57 |
| 25,000 | £0.12168 | £3,042.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |







