33 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV20K2220122NIR1

DigiKey Part Number
118-ZV20K2220122NIR1TR-ND - Tape & Reel (TR)
118-ZV20K2220122NIR1CT-ND - Cut Tape (CT)
118-ZV20K2220122NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV20K2220122NIR1
Description
VARISTOR 33V 1.2KA 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
1.2 kA
Energy
8J
Number of Circuits
1
Capacitance @ Frequency
6500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,514
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.04000£1.04
10£0.75400£7.54
25£0.68280£17.07
100£0.60470£60.47
250£0.56748£141.87
500£0.54504£272.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.40438£404.38
2,000£0.39216£784.32
3,000£0.38604£1,158.12
Manufacturers Standard Package
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800