18 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV11K1210401NIR1

DigiKey Part Number
118-ZV11K1210401NIR1TR-ND - Tape & Reel (TR)
118-ZV11K1210401NIR1CT-ND - Cut Tape (CT)
118-ZV11K1210401NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV11K1210401NIR1
Description
VARISTOR 18V 400A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.2 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
19.8 V
Current - Surge
400 A
Energy
1.3J
Number of Circuits
1
Capacitance @ Frequency
2600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,094
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.17500£1.75
25£0.15520£3.88
100£0.13350£13.35
250£0.12320£30.80
500£0.11702£58.51
1,000£0.11191£111.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10424£416.96
8,000£0.10139£811.12
12,000£0.09997£1,199.64
20,000£0.09839£1,967.80
28,000£0.09746£2,728.88
40,000£0.09658£3,863.20
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000