
ZV17K1206201NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV17K1206201NIR1TR-ND - Tape & Reel (TR) 118-ZV17K1206201NIR1CT-ND - Cut Tape (CT) 118-ZV17K1206201NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV17K1206201NIR1 |
Description | VARISTOR 27V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 740 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13400 | £1.34 |
| 25 | £0.11840 | £2.96 |
| 100 | £0.10160 | £10.16 |
| 250 | £0.09344 | £23.36 |
| 500 | £0.08856 | £44.28 |
| 1,000 | £0.08453 | £84.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08026 | £200.65 |
| 5,000 | £0.07769 | £388.45 |
| 7,500 | £0.07640 | £573.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

