SinglFuse™ 1206 SMD Size High-Current and High-Voltage SF-1206HH(A)-R Series
Bourns' circuit protection is intended for use in a variety of industrial, medical, telecom, and automotive applications
Bourns' SinglFuse SMD Fuses address the growing need for effective circuit protection in a variety of applications including automotive, telecom and networking equipment, PCs and monitors, server farms, portable memory, portable electronics, gaming systems, robotics, smart appliances, battery chargers, and industrial controllers.
SF-1206HHA-R models meet Bourns’ internal AEC-Q200 test plan with more demanding test conditions and larger sample sizes to ensure that the components can be used in harsh environments. The SF-1206HH-R and SF-1206HHA-R families are intended for use in a variety of industrial, medical (low/medium risk), telecom, and battery management systems. The SF-1206HHA-R series is specifically designed for automotive applications.
Selector guide
- Metal foil chip design with high operating temperature up to +150°C (SF-1206HH-R series)
- AEC-Q200 compliant (Grade 1, SF-1206HHA-R series)
- UL 248-14 compliant
- Automotive (SF-1206HHA-R series)
- Industrial
- Medical (low/medium risk)
- Telecom
- Battery management systems
Automotive High-Current, High-Voltage Fuses - SF-1206HH-R Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF-1206HHA800R-2 | FUSE SMD 50V 8A AUTO | 640 - Immediate | $0.94 | View Details |
![]() | ![]() | SF-1206HHA1000R-2 | FUSE SMD 50V 10A AUTO | 2340 - Immediate | $0.90 | View Details |
![]() | ![]() | SF-1206HHA1200R-2 | FUSE SMD 50V 12A AUTO | 2675 - Immediate | $0.94 | View Details |
![]() | ![]() | SF-1206HHA1500R-2 | FUSE SMD 50V 15A AUTO | 5969 - Immediate | $0.94 | View Details |
![]() | ![]() | SF-1206HHA2000R-2 | FUSE SMD 50V 20A AUTO | 2788 - Immediate | $0.90 | View Details |
![]() | ![]() | SF-1206HHA2500R-2 | FUSE SMD 50V 25A AUTO | 2525 - Immediate | $0.90 | View Details |
![]() | ![]() | SF-1206HHA3000R-2 | FUSE SMD 50V 30A AUTO | 5700 - Immediate | $0.94 | View Details |
General-Purpose High-Current, High-Voltage Fuses - SF-1206HH-R Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SF-1206HH800R-2 | FUSE SMD 50V 8A | 1898 - Immediate | $0.84 | View Details |
![]() | ![]() | SF-1206HH1000R-2 | FUSE SMD 50V 10A | 2136 - Immediate | $0.84 | View Details |
![]() | ![]() | SF-1206HH1200R-2 | FUSE SMD 50V 12A | 0 - Immediate | $0.33 | View Details |
![]() | ![]() | SF-1206HH1500R-2 | FUSE SMD 50V 15A | 1493 - Immediate | $0.84 | View Details |
![]() | ![]() | SF-1206HH2000R-2 | FUSE SMD 50V 20A | 2070 - Immediate | $0.84 | View Details |
![]() | ![]() | SF-1206HH2500R-2 | FUSE SMD 50V 25A | 2656 - Immediate | $0.84 | View Details |
![]() | ![]() | SF-1206HH3000R-2 | FUSE SMD 50V 30A | 2576 - Immediate | $0.84 | View Details |