25 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206HHA2500R-2

DigiKey Part Number
118-SF-1206HHA2500R-2TR-ND - Tape & Reel (TR)
118-SF-1206HHA2500R-2CT-ND - Cut Tape (CT)
118-SF-1206HHA2500R-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HHA2500R-2
Description
FUSE SMD 50V 25A AUTO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206HHA2500R-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
171.7
Approval Agency
AEC-Q200, cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm)
DC Cold Resistance
0.0013 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,525
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.90000£0.90
5£0.75000£3.75
10£0.69100£6.91
50£0.57320£28.66
100£0.52890£52.89
250£0.47536£118.84
500£0.43836£219.18
1,000£0.40408£404.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.32656£1,959.36
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000