1206 (3216 Metric) Fuses

Results: 1,083
Stocking Options
Environmental Options
Media
Exclude
1,083Results
Applied FiltersRemove All

Showing
of 1,083
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
CIF-SERIES
FUSE BRD MT 5A 125VAC 63VDC 1206
Bel Fuse Inc.
58,711
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.08746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.83
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 3A 125VAC 63VDC 1206
Bel Fuse Inc.
54,660
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.08508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.19
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 8A 125VAC 63VDC 1206
Bel Fuse Inc.
53,428
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.04496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
35A AC, 50A DC
3.584
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 1A 125VAC 63VDC 1206
Bel Fuse Inc.
43,398
In Stock
1 : £0.29000
Cut Tape (CT)
5,000 : £0.08729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.012
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 2A 125VAC 63VDC 1206
Bel Fuse Inc.
84,267
In Stock
1 : £0.29204
Cut Tape (CT)
5,000 : £0.07490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.085
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIF-SERIES
FUSE BRD MT 250MA 125VAC 63VDC
Bel Fuse Inc.
32,533
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.08795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
2.0E-4
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
C1H Series
FUSE BRD MT 10A 125VAC 32VDC
Bel Fuse Inc.
94,759
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.08047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
10 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A
5.9
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1Q Series
FUSE BOARD MOUNT 2A 125VAC 63VDC
Bel Fuse Inc.
81,060
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.08322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.005
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 2.5A 125VAC 63VDC
Bel Fuse Inc.
75,464
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.04373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.008
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 250MA 125VAC 63VDC
Bel Fuse Inc.
58,961
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.08321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
3.0E-5
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1H Series
FUSE BRD MT 30A 125VAC 32VDC
Bel Fuse Inc.
41,483
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.09594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
30 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A AC, 300A DC
80.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1Q Series
FUSE BOARD MOUNT 3A 125VAC 63VDC
Bel Fuse Inc.
34,274
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.08284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.02
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 750MA 125VAC 63VDC
Bel Fuse Inc.
25,950
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.04693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
4.2E-4
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BOARD MOUNT 4A 125VAC 63VDC
Bel Fuse Inc.
22,760
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.08950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.038
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 500MA 125VAC 63VDC
Bel Fuse Inc.
19,308
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.08131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
1.1E-4
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1H Series
FUSE BRD MT 12A 125VAC 32VDC
Bel Fuse Inc.
11,906
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.09978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
12 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A
8.0
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
C1Q Series
FUSE BOARD MOUNT 5A 125VAC 63VDC
Bel Fuse Inc.
80,462
In Stock
1 : £0.30619
Cut Tape (CT)
5,000 : £0.05298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.075
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1H Series
FUSE BRD MT 15A 125VAC 32VDC
Bel Fuse Inc.
26,683
In Stock
1 : £0.30765
Cut Tape (CT)
5,000 : £0.09565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
125 V
32 V
Fast Blow
1206 (3216 Metric)
150A
13.5
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.026" H (3.20mm x 1.58mm x 0.65mm)
CIT Series
FUSE BRD MNT 4A 63VAC 63VDC 1206
Bel Fuse Inc.
138,465
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.08555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
2.56
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MNT 2A 63VAC 63VDC 1206
Bel Fuse Inc.
94,035
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.08555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
0.63
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MNT 5A 63VAC 63VDC 1206
Bel Fuse Inc.
82,312
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.08541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
5.3
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MNT 3A 63VAC 63VDC 1206
Bel Fuse Inc.
78,698
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.08556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
1.64
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Bel Fuse Inc.
54,614
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.09789
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
0.23
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MNT 3.5A 63VAC/VDC 1206
Bel Fuse Inc.
51,913
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.08548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
2.28
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
CIT Series
FUSE BRD MT 750MA 63VAC/VDC 1206
Bel Fuse Inc.
38,837
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.09801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
0.06
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
Showing
of 1,083

1206 (3216 Metric) Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.