Bourns Inc. Fuses

Results: 594
Stocking Options
Environmental Options
Media
Exclude
594Results
Applied FiltersRemove All

Showing
of 594
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-1206 Series
FUSE BOARD MOUNT 1.5A 63VDC 1206
Bourns Inc.
56,462
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.16461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
63 V
Slow Blow
1206 (3216 Metric)
50A
0.236
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
28,363
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.16461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
63 V
Slow Blow
1206 (3216 Metric)
50A
0.339
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
FUSE BOARD MNT 500MA 63VDC 1206
Bourns Inc.
9,845
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.16461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
63 V
Slow Blow
1206 (3216 Metric)
50A
0.03
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
2,042
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.16461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
63 V
Slow Blow
1206 (3216 Metric)
50A
0.098
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-0603 Series
FUSE BOARD MNT 500MA 50VDC 0603
Bourns Inc.
80,998
In Stock
1 : £0.47000
Cut Tape (CT)
5,000 : £0.17392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
-
50 V
Slow Blow
0603 (1608 Metric)
50A
0.009
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
FUSE BOARD MOUNT 3A 32VDC 0603
Bourns Inc.
18,590
In Stock
1 : £0.47000
Cut Tape (CT)
5,000 : £0.17392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Slow Blow
0603 (1608 Metric)
50A
0.21
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SinglFuse_SF-0603FPxxxF
FUSE BRDMT 500MA 65VAC/65DC 0603
Bourns Inc.
28,637
In Stock
1 : £0.52000
Cut Tape (CT)
8,000 : £0.18188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.012
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
FUSE BRDMT 250MA 65VAC/65DC 0603
Bourns Inc.
17,737
In Stock
1 : £0.52000
Cut Tape (CT)
8,000 : £0.18188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
0.0016
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SinglFuse_SF-0603FPxxxF
FUSE BRDMT 150MA 65VAC/65DC 0603
Bourns Inc.
9,957
In Stock
1 : £0.52000
Cut Tape (CT)
8,000 : £0.18188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
150 mA
65 V
65 V
Fast Blow
0603 (1608 Metric)
13A AC, 50A DC
6.0E-4
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm)
SF-2410SPxxxW
FUSE BRD MT 2A 250VAC/125DC 2410
Bourns Inc.
16,137
In Stock
1 : £0.64000
Cut Tape (CT)
2,000 : £0.26516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
3.0
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
MFG_SF-0603HIA-M_series
FUSE BOARD MOUNT 5A 32VDC 0603
Bourns Inc.
3,035
In Stock
1 : £0.68000
Cut Tape (CT)
4,000 : £0.25344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
3.3
cUL, UL
-55°C ~ 125°C
-
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
SinglFuse SF-0603HIxxxF Series
FUSE BRDMT 500MA 35VAC/65DC 0603
Bourns Inc.
2,240
In Stock
1 : £0.74000
Cut Tape (CT)
8,000 : £0.18622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
35 V
65 V
-
0603 (1608 Metric)
50A AC, 13A DC
0.019
UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm)
MFG_SF-1206SA-W_series
FUSE BOARD MOUNT 2A 110VDC 1206
Bourns Inc.
12,129
In Stock
1 : £0.79000
Cut Tape (CT)
3,500 : £0.30383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
110 V
Slow Blow
1206 (3216 Metric), Concave
50A
0.88
cUL, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm)
MFG_SF-1206SA-W_series
FUSE BOARD MNT 1.5A 110VDC 1206
Bourns Inc.
2,350
In Stock
1 : £0.79000
Cut Tape (CT)
3,500 : £0.30382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
110 V
Slow Blow
1206 (3216 Metric), Concave
50A
0.37
cUL, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm)
SF-3812TM200T-2
FUSE BRD MT 2A 600VAC/250DC 2SMD
Bourns Inc.
230
In Stock
1 : £0.88000
Cut Tape (CT)
2,500 : £0.35427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
600 V
250 V
Slow Blow
2-SMD, Square End Block
60A AC, 50A DC
24.0
UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-1206HVxxM
FUSE BOARD MOUNT 40A 35VDC 1206
Bourns Inc.
32,172
In Stock
1 : £1.26000
Cut Tape (CT)
3,000 : £0.49188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
40 A
-
35 V
Slow Blow
1206 (3216 Metric)
300A
240.0
UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.051" H (3.20mm x 1.60mm x 1.30mm)
SF-3812TL-T
FUSE BRD MT 15A 250VAC/80DC 2SMD
Bourns Inc.
1,594
In Stock
1 : £3.09000
Cut Tape (CT)
2,500 : £1.23726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
15 A
250 V
80 V
Fast Blow
2-SMD, Square End Block
100A AC, 130A DC
141.75
cUL, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
FUSE BRD MT 50A 250VAC 100VDC
Bourns Inc.
8,335
In Stock
1 : £3.71000
Cut Tape (CT)
2,500 : £1.21231
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
50 A
250 V
100 V
Fast Blow
2-SMD, Square End Block
100A
3150.0
cUL, UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-1206 Series
FUSE BOARD MOUNT 1A 63VDC 1206
Bourns Inc.
44,264
In Stock
1 : £0.42000
Cut Tape (CT)
5,000 : £0.15525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
-
63 V
Fast Blow
1206 (3216 Metric)
50A
0.034
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
FUSE BOARD MOUNT 5A 32VDC 1206
Bourns Inc.
11,552
In Stock
1 : £0.42000
Cut Tape (CT)
5,000 : £0.15525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Fast Blow
1206 (3216 Metric)
50A
0.966
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
5,000
In Stock
1 : £0.42000
Cut Tape (CT)
5,000 : £0.15525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
63 V
Fast Blow
1206 (3216 Metric)
50A
0.181
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
FUSE BOARD MOUNT 5A 32VDC 1206
Bourns Inc.
40,937
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.16461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Slow Blow
1206 (3216 Metric)
50A
2.533
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-1206 Series
FUSE BOARD MOUNT 3A 32VDC 1206
Bourns Inc.
31,033
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.16461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
-
32 V
Slow Blow
1206 (3216 Metric)
50A
0.933
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
SF-0603 Series
FUSE BOARD MOUNT 5A 32VDC 0603
Bourns Inc.
26,575
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.16461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.433
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
SF-0603 Series
FUSE BOARD MOUNT 1.5A 32VDC 0603
Bourns Inc.
26,174
In Stock
1 : £0.45000
Cut Tape (CT)
5,000 : £0.16464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
0.037
UL
-20°C ~ 105°C
-
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
Showing
of 594

Bourns Inc. Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.