
SF-1206HHA3000R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HHA3000R-2TR-ND - Tape & Reel (TR) 118-SF-1206HHA3000R-2CT-ND - Cut Tape (CT) 118-SF-1206HHA3000R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HHA3000R-2 |
Description | FUSE SMD 50V 30A AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HHA3000R-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 280.2 | |
Approval Agency | AEC-Q200, cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.001 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 5 | £0.78600 | £3.93 |
| 10 | £0.72500 | £7.25 |
| 50 | £0.60200 | £30.10 |
| 100 | £0.55530 | £55.53 |
| 250 | £0.49916 | £124.79 |
| 500 | £0.46028 | £230.14 |
| 1,000 | £0.42428 | £424.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.37252 | £1,117.56 |
| 6,000 | £0.34289 | £2,057.34 |
| 9,000 | £0.32654 | £2,938.86 |
| 15,000 | £0.31786 | £4,767.90 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

