
SF-1206HH1500R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HH1500R-2TR-ND - Tape & Reel (TR) 118-SF-1206HH1500R-2CT-ND - Cut Tape (CT) 118-SF-1206HH1500R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH1500R-2 |
Description | FUSE SMD 50V 15A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH1500R-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 77.0 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.0026 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 5 | £0.69600 | £3.48 |
| 10 | £0.64200 | £6.42 |
| 50 | £0.53220 | £26.61 |
| 100 | £0.49100 | £49.10 |
| 250 | £0.44132 | £110.33 |
| 500 | £0.40700 | £203.50 |
| 1,000 | £0.37519 | £375.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32946 | £988.38 |
| 6,000 | £0.30328 | £1,819.68 |
| 9,000 | £0.28884 | £2,599.56 |
| 15,000 | £0.27788 | £4,168.20 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

