
SF-1206HH2500R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HH2500R-2TR-ND - Tape & Reel (TR) 118-SF-1206HH2500R-2CT-ND - Cut Tape (CT) 118-SF-1206HH2500R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH2500R-2 |
Description | FUSE SMD 50V 25A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH2500R-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 171.7 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.0013 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 5 | £0.70200 | £3.51 |
| 10 | £0.64800 | £6.48 |
| 50 | £0.53720 | £26.86 |
| 100 | £0.49560 | £49.56 |
| 250 | £0.44544 | £111.36 |
| 500 | £0.41080 | £205.40 |
| 1,000 | £0.37868 | £378.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.33253 | £997.59 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

