FLS400 and MFLS400 Series AC/DC Converters
Bel Power Solutions’ EOS Power FLS400 and MFLS400 provide forced air cooling with high power density of 23.70 W/inch3
Bel Power Solutions’ EOS Power FLS400 and MFLS400 series AC/DC converters offer a 400 W maximum output power, efficiency up to 90%, and 12 V to 58 V voltage range. These power supplies are designed to work with forced air cooling and feature thermal shutdown. Both series are available in casings with either a side fan or a top fan.
The FLS400 ITE Grade AC/DC power supplies are suitable for commercial industrial applications.
The MFLS400 Medical Grade AC/DC power supplies meet EN60601-1-2, 4th edition, making them suitable for medical and BF applications.
- Thermal shutdown
- Dual fusing
- Delivers up to 400 W with air
- Two options available
- Casing with side fan
- Casing with top fan
- 400 W max. output power
- 12 V to 58 V voltage range
- 6.9 A to 25 A max. load range
- 2% or 5% ripple ratings
- Efficiency up to 90%
- 23.70 W/inch3 power density
- Wide -40°C to +70°C operating temperature range
- Industrial
- Medical
FLS400 and MFLS400 Series AC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLS400-1348-SF | AC/DC CONVERTER 48V 398W | 22 - Immediate | $225.70 | View Details |
![]() | ![]() | FLS400-1348-TF | AC/DC CONVERTER 48V 398W | 21 - Immediate | $225.58 | View Details |
![]() | ![]() | FLS400-1324-SF | AC/DC CONVERTER 24V 401W | 19 - Immediate | $225.72 | View Details |
![]() | ![]() | FLS400-1324-TF | AC/DC CONVERTER 24V 401W | 0 - Immediate | $225.63 | View Details |
![]() | ![]() | MFLS400-1324-SF | AC/DC CONVERTER 24V 401W | 12 - Immediate | $252.58 | View Details |
![]() | ![]() | MFLS400-1312-SF | AC/DC CONVERTER 12V 300W | 12 - Immediate | $252.59 | View Details |
![]() | ![]() | MFLS400-1324-TF | AC/DC CONVERTER 24V 401W | 12 - Immediate | $252.48 | View Details |
![]() | ![]() | FLS400-1312-SF | AC/DC CONVERTER 12V 300W | 11 - Immediate | $225.72 | View Details |
![]() | ![]() | FLS400-1312-TF | AC/DC CONVERTER 12V 300W | 12 - Immediate | $130.79 | View Details |
![]() | ![]() | MFLS400-1348-TF | AC/DC CONVERTER 48V 398W | 24 - Immediate | $252.45 | View Details |
![]() | ![]() | MFLS400-1348-SF | AC/DC CONVERTER 48V 398W | 12 - Immediate | $252.58 | View Details |
![]() | ![]() | MFLS400-1312-TF | AC/DC CONVERTER 12V 300W | 12 - Immediate | $252.47 | View Details |
![]() | ![]() | FLS400-1330-TF | AC/DC CONVERTER 30V 399W | 0 - Immediate | $195.68 | View Details |
![]() | ![]() | FLS400-1315-TF | AC/DC CONVERTER 15V 300W | 0 - Immediate | $195.68 | View Details |
![]() | ![]() | FLS400-1358-SF | AC/DC CONVERTER 58V 400W | 0 - Immediate | $195.68 | View Details |
![]() | ![]() | FLS400-1358-TF | AC/DC CONVERTER 58V 400W | 0 - Immediate | $195.68 | View Details |
![]() | ![]() | FLS400-1330-SF | AC/DC CONVERTER 30V 399W | 0 - Immediate | $195.68 | View Details |
![]() | ![]() | FLS400-1315-SF | AC/DC CONVERTER 15V 300W | 0 - Immediate | $195.68 | View Details |
![]() | ![]() | MFLS400-1358-TF | AC/DC CONVERTER 58V 400W | 0 - Immediate | $218.97 | View Details |
![]() | ![]() | MFLS400-1315-TF | AC/DC CONVERTER 15V 300W | 0 - Immediate | $218.97 | View Details |