Enclosed AC DC Converters 1 Output 58V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS400-1358-TF

DigiKey Part Number
179-FLS400-1358-TF-ND
Manufacturer
Manufacturer Product Number
FLS400-1358-TF
Description
AC/DC CONVERTER 58V 400W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 58V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
FLS400-1358-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
58V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.9 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.31" L x 4.29" W x 1.97" H (135.0mm x 109.0mm x 50.0mm)
Approval Agency
CB, CE, CSA, NEMKO, UL
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
24£193.87792£4,653.07
Manufacturers Standard Package
Unit Price without VAT:£193.87792
Unit Price with VAT:£232.65350