Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS400-1348-TF

DigiKey Part Number
179-FLS400-1348-TF-ND
Manufacturer
Manufacturer Product Number
FLS400-1348-TF
Description
AC/DC CONVERTER 48V 398W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
FLS400-1348-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.87" L x 3.04" W x 3.24" H (123.7mm x 77.2mm x 82.3mm)
Approval Agency
CB, CE, CSA, NEMKO, UL
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£230.10000£230.10
5£219.14800£1,095.74
24£208.97833£5,015.48
Manufacturers Standard Package
Unit Price without VAT:£230.10000
Unit Price with VAT:£276.12000