
MFLS400-1358-TF | |
|---|---|
DigiKey Part Number | 179-MFLS400-1358-TF-ND |
Manufacturer | |
Manufacturer Product Number | MFLS400-1358-TF |
Description | AC/DC CONVERTER 58V 400W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 58V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFLS400-1358-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 58V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.9 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4.38 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.31" L x 4.29" W x 1.97" H (135.0mm x 109.0mm x 50.0mm) | |
Approval Agency | CB, CE, CSA, NEMKO, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £216.95417 | £5,206.90 |
| Unit Price without VAT: | £216.95417 |
|---|---|
| Unit Price with VAT: | £260.34500 |

