
MFLS400-1348-TF | |
|---|---|
DigiKey Part Number | 179-MFLS400-1348-TF-ND |
Manufacturer | |
Manufacturer Product Number | MFLS400-1348-TF |
Description | AC/DC CONVERTER 48V 398W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFLS400-1348-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4.38 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.87" L x 3.04" W x 3.24" H (123.7mm x 77.2mm x 82.3mm) | |
Approval Agency | CB, CE, CSA, NEMKO, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £257.49000 | £257.49 |
| 5 | £245.24600 | £1,226.23 |
| 24 | £233.86542 | £5,612.77 |
| Unit Price without VAT: | £257.49000 |
|---|---|
| Unit Price with VAT: | £308.98800 |

