50228-xxxxx-xxx – 1.0 mm Pitch WTB Wafer Connector Series

ACES Group 50228-xxxxx-xxx wafer connectors offer a compact, high-density solution for reliable wire-to-board (WTB) connectivity in diverse applications

Image of ACES Group 50228-xxxxx-xxx – 1.0 mm Pitch WTB Wafer Connector SeriesACES Group 50228-xxxxx-xxx 1.0 mm pitch WTB wafer connectors are designed for surface-mount (SMT) straight and right-angle (S/R S/T) applications, delivering reliable connectivity in space-constrained electronic systems. With a low-profile height of 4.3 mm and support for multiple wire gauges (AWG #28 to #36), these connectors provide flexible current ratings of up to 2.0 A, ensuring versatility for various power requirements. Their robust design supports high-density applications with circuit options ranging from 2 to 16, making them ideal for compact devices. These connectors offer low contact resistance (55 mΩ max.) and high insulation resistance (100 MΩ min.), ensuring efficient and safe performance across a -40°C to +85°C temperature range. Compliant with industry standards such as EIA-364 and UL 94V-0, the 50228 series is rigorously tested for reliability.

ACES Group connectors are precision-engineered for use in computers, communications, and other equipment, and are backed by industry certifications including ISO 9001, ISO 14001, and environmental management systems (EMS).

Features
  • Available circuit position options: 2, 3, 4, 5, 6, 7, 8, 9, 10, and 16
  • 1.0 mm pitch for high-density applications
  • Supports AWG #28 (2.0 A) to AWG #36 (0.5 A)
  • Low-profile height: 4.3 mm
  • SMT straight/right-angle design
  • High insulation resistance: ≥100 MΩ
  • Meets EIA-364 and UL 94V-0 standards
Applications
  • Consumer electronics
  • Automotive electronics
  • Industrial automation
  • Medical devices
  • Telecommunications
  • Portable devices
  • Embedded systems
  • Home appliances
  • Robotics
  • IoT devices

50228-xxxxx-xxx – 1.0 mm Pitch WTB Wafer Connector Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4P, 1.0 MM PITCH WTB WAFER CONN.50228-0040N-0014P, 1.0 MM PITCH WTB WAFER CONN.90 - Immediate$0.07View Details
6P, 1.0 MM PITCH WTB WAFER CONN.50228-0064N-0016P, 1.0 MM PITCH WTB WAFER CONN.578 - Immediate$0.07View Details
5P, 1.0 MM PITCH WTB WAFER CONN.50228-0054N-0015P, 1.0 MM PITCH WTB WAFER CONN.950 - Immediate$0.07View Details
2P, 1.0 MM PITCH WTB WAFER CONN.50228-0024N-0012P, 1.0 MM PITCH WTB WAFER CONN.2456 - Immediate$0.07View Details
7P, 1.0 MM PITCH WTB WAFER CONN.50228-0074N-0017P, 1.0 MM PITCH WTB WAFER CONN.880 - Immediate$0.08View Details
9P, 1.0 MM PITCH WTB WAFER CONN.50228-0094N-0019P, 1.0 MM PITCH WTB WAFER CONN.1960 - Immediate$0.11View Details
16P, 1.0 MM PITCH WTB WAFER CONN50228-0164N-00116P, 1.0 MM PITCH WTB WAFER CONN730 - Immediate$0.19View Details
12P, 1.0 MM PITCH WTB WAFER CONN50228-0124N-00112P, 1.0 MM PITCH WTB WAFER CONN688 - Immediate$0.11View Details
14P, 1.0 MM PITCH WTB WAFER CONN50228-0144N-00114P, 1.0 MM PITCH WTB WAFER CONN2000 - Immediate$0.13View Details
11P, 1.0 MM PITCH WTB WAFER CONN50228-0114N-00111P, 1.0 MM PITCH WTB WAFER CONN975 - Immediate$0.14View Details
15P, 1.0 MM PITCH WTB WAFER CONN50228-0154N-00115P, 1.0 MM PITCH WTB WAFER CONN1000 - Immediate$0.16View Details
13P, 1.0 MM PITCH WTB WAFER CONN50228-0134N-00113P, 1.0 MM PITCH WTB WAFER CONN1000 - Immediate$0.16View Details
20P, 1.0 MM PITCH WTB WAFER CONN50228-0204N-00120P, 1.0 MM PITCH WTB WAFER CONN2000 - Immediate$0.19View Details
8P, 1.0 MM PITCH WTB WAFER CONN.50228-0084N-0018P, 1.0 MM PITCH WTB WAFER CONN.950 - Immediate$0.92View Details

50236 Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
9P, 1.0MM PITCH WTB HOUSING50236-009H0H0-0019P, 1.0MM PITCH WTB HOUSING980 - Immediate$0.07View Details
2P, 1.0MM PITCH WTB HOUSING50236-002H0H0-0012P, 1.0MM PITCH WTB HOUSING970 - Immediate$0.07View Details
5P, 1.0MM PITCH WTB HOUSING50236-005H0H0-0015P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
7P, 1.0MM PITCH WTB HOUSING50236-007H0H0-0017P, 1.0MM PITCH WTB HOUSING911 - Immediate$0.07View Details
6P, 1.0MM PITCH WTB HOUSING50236-006H0H0-0016P, 1.0MM PITCH WTB HOUSING1145 - Immediate$0.07View Details
4P, 1.0MM PITCH WTB HOUSING50236-004H0H0-0014P, 1.0MM PITCH WTB HOUSING783 - Immediate$0.07View Details
3P, 1.0MM PITCH WTB HOUSING50236-003H0H0-0013P, 1.0MM PITCH WTB HOUSING990 - Immediate$0.07View Details

50233 Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2P, 1.0MM PITCH WTB HOUSING50233-002H0H0-0012P, 1.0MM PITCH WTB HOUSING15905 - Immediate$0.07View Details
16P, 1.0MM PITCH WTB HOUSING50233-016H0H0-00116P, 1.0MM PITCH WTB HOUSING738 - Immediate$0.07View Details
24P, 1.0MM PITCH WTB HOUSING50233-024H0H0-00124P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
10P, 1.0MM PITCH WTB HOUSING50233-010H0H0-00110P, 1.0MM PITCH WTB HOUSING905 - Immediate$0.07View Details
7P, 1.0MM PITCH WTB HOUSING50233-007H0H0-0017P, 1.0MM PITCH WTB HOUSING749 - Immediate$0.07View Details
14P, 1.0MM PITCH WTB HOUSING50233-014H0H0-00114P, 1.0MM PITCH WTB HOUSING999 - Immediate$0.07View Details
11P, 1.0MM PITCH WTB HOUSING50233-011H0H0-00111P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
18P, 1.0MM PITCH WTB HOUSING50233-018H0H0-00118P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
15P, 1.0MM PITCH WTB HOUSING50233-015H0H0-00115P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
13P, 1.0MM PITCH WTB HOUSING50233-013H0H0-00113P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
22P, 1.0MM PITCH WTB HOUSING50233-022H0H0-00122P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
9P, 1.0MM PITCH WTB HOUSING50233-009H0H0-0019P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
20P, 1.0MM PITCH WTB HOUSING50233-020H0H0-00120P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
8P, 1.0MM PITCH WTB HOUSING50233-008H0H0-0018P, 1.0MM PITCH WTB HOUSING349 - Immediate$0.07View Details
4P, 1.0MM PITCH WTB HOUSING50233-004H0H0-0014P, 1.0MM PITCH WTB HOUSING380 - Immediate$0.07View Details
6P, 1.0MM PITCH WTB HOUSING50233-006H0H0-0016P, 1.0MM PITCH WTB HOUSING798 - Immediate$0.07View Details
12P, 1.0MM PITCH WTB HOUSING50233-012H0H0-00112P, 1.0MM PITCH WTB HOUSING978 - Immediate$0.07View Details
5P, 1.0MM PITCH WTB HOUSING50233-005H0H0-0015P, 1.0MM PITCH WTB HOUSING960 - Immediate$0.07View Details
3P, 1.0MM PITCH WTB HOUSING50233-003H0H0-0013P, 1.0MM PITCH WTB HOUSING1990 - Immediate$0.07View Details
26P, 1.0MM PITCH WTB HOUSING50233-026H0H0-00126P, 1.0MM PITCH WTB HOUSING1000 - Immediate$0.07View Details
Published: 2025-06-25