11 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50233-011H0H0-001

DigiKey Part Number
4294-50233-011H0H0-001-ND
Manufacturer
Manufacturer Product Number
50233-011H0H0-001
Description
11P, 1.0MM PITCH WTB HOUSING
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 85°C
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02700£0.27
25£0.02520£0.63
50£0.02380£1.19
100£0.02270£2.27
250£0.02128£5.32
500£0.02026£10.13
1,000£0.01930£19.30
3,000£0.01785£53.55
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400