
50233-013H0H0-001 | |
|---|---|
DigiKey Part Number | 4294-50233-013H0H0-001-ND |
Manufacturer | |
Manufacturer Product Number | 50233-013H0H0-001 |
Description | 13P, 1.0MM PITCH WTB HOUSING |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug White 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02400 | £0.24 |
| 25 | £0.02320 | £0.58 |
| 50 | £0.02200 | £1.10 |
| 100 | £0.02090 | £2.09 |
| 250 | £0.01956 | £4.89 |
| 500 | £0.01862 | £9.31 |
| 1,000 | £0.01772 | £17.72 |
| 3,000 | £0.01640 | £49.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

