5 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50233-005H0H0-001

DigiKey Part Number
4294-50233-005H0H0-001-ND
Manufacturer
Manufacturer Product Number
50233-005H0H0-001
Description
5P, 1.0MM PITCH WTB HOUSING
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug White 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 85°C
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50236-005H0H0-001Aces Connectors1,0004294-50236-005H0H0-001-ND£0.07000Parametric Equivalent
In-Stock: 960
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.00900£0.09
25£0.00840£0.21
50£0.00820£0.41
100£0.00780£0.78
250£0.00728£1.82
500£0.00694£3.47
1,000£0.00661£6.61
3,000£0.00612£18.36
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400