
50228-0164N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0164N-001TR-ND - Tape & Reel (TR) 4294-50228-0164N-001CT-ND - Cut Tape (CT) 4294-50228-0164N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0164N-001 |
Description | 16P, 1.0 MM PITCH WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16000 | £1.60 |
| 100 | £0.13620 | £13.62 |
| 500 | £0.12156 | £60.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11916 | £119.16 |
| 2,000 | £0.11347 | £226.94 |
| 3,000 | £0.11026 | £330.78 |
| 5,000 | £0.10636 | £531.80 |
| 7,000 | £0.10386 | £727.02 |
| 10,000 | £0.10128 | £1,012.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

