Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Peripherals-Slide4

The SD16/SD16_A module features up to three 16-bit sigma-delta A/D converters with an internal 1.2V reference. Each has up to 8 fully differential multiplexed inputs including a built-in temperature sensor. The converters are second-order oversampling sigma-delta modulators with selectable oversampling ratios of up to 1024 (SD16_A) or 256 (SD16). The Comparator_A/A+ module supports precision slope analog-to-digital conversions, supply voltage supervision, and monitoring of external analog signals for accurate voltage and resistor value measurement. The module features a selectable reference voltage generator and input multiplexer (Comp A+).

PTM Published on: 2008-05-27