Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Peripherals-Slide11

The universal synchronous/asynchronous receive/transmit (USART) peripheral interface supports asynchronous RS232 and synchronous SPI communication with one hardware module. The MSP430F15x and MSP430F16x USART module also supports I2C. This module features programmable baud rate and independent interrupt capability for receive and transmit. The universal serial interface (USI) module is a synchronous serial communication interface with a data length of up to 16-bit and can support SPI and I2C communication with minimal software.

PTM Published on: 2008-05-27