Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Slide 36 Slide 37 Slide 38 Product List
Peripherals-Slide20

The SD16 is a very high precision integrated ADC that has up to 8 fully differential multiplexed inputs and includes a built-in temperature sensor. The converter is based on a second-order oversampling sigma-delta modulator and digital decimation filter. The decimation filter is a comb type filter with selectable oversampling ratios of up to 1024. Other features of the SD16 include: a user selectable low-power conversion mode, software selectable internal or external reference including a precision on-chip reference voltage generation (1.2V), programmable gain amplifier, and a built-in temperature sensor and battery monitor.

PTM Published on: 2008-05-27