MFR Recommended
Direct
Similar
Similar
Similar
Similar

PMEG3020EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3874-2-ND - Tape & Reel (TR) 1727-3874-1-ND - Cut Tape (CT) 1727-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EJ,115 |
Description | DIODE SCHOTTKY 30V 2A SOD323F |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3020EJ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 72pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21700 | £2.17 |
| 100 | £0.13730 | £13.73 |
| 500 | £0.10284 | £51.42 |
| 1,000 | £0.09169 | £91.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07750 | £232.50 |
| 6,000 | £0.07034 | £422.04 |
| 9,000 | £0.06670 | £600.30 |
| 15,000 | £0.06260 | £939.00 |
| 21,000 | £0.06073 | £1,275.33 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |