Nexperia USA Inc. Single Diodes

Results: 1,252
Stocking Options
Environmental Options
Media
Exclude
1,252Results
Applied FiltersRemove All

Showing
of 1,252
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PMEG40T10ERX
DIODE SCHOTTKY 100V 2A SOD123W
Nexperia USA Inc.
33,601
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
830 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
3.7 ns
150 nA @ 100 V
70pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
PMEG40T10ERX
DIODE SCHOTTKY 20V 1A SOD123W
Nexperia USA Inc.
34,034
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
340 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
175pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
PMEG40T10ERX
DIODE SCHOTTKY 40V 2A SOD123W
Nexperia USA Inc.
7,072
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
450 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
11.5 ns
22 µA @ 40 V
350pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
SOD-128 Top
DIODE SCHOTTK 30V 2A SOD128/CFP5
Nexperia USA Inc.
5,205
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
360 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3 mA @ 30 V
325pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SOD-128 Top
DIODE SCHOTTK 60V 2A SOD128/CFP5
Nexperia USA Inc.
33,849
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
670 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
9 ns
700 nA @ 60 V
220pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD-128 Top
DIODE SCHOTTK 30V 2A SOD128/CFP5
Nexperia USA Inc.
43,936
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
450 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 30 V
340pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SOD-128 Top
DIODE SCHOTTK 40V 3A SOD128/CFP5
Nexperia USA Inc.
2,533
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.11639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
490 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
350pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SOD-128 Top
DIODE SCHOTTK 60V 3A SOD128/CFP5
Nexperia USA Inc.
1,480
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.11639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
360pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
PMEG060T100CLPEZ
DIODE SCHOTTKY 100V 6A CFP15B
Nexperia USA Inc.
4,798
In Stock
1 : £0.56000
Cut Tape (CT)
5,000 : £0.12173
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
6A
840 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
450 nA @ 100 V
175pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
SOD-128 Top
DIODE SCHOT 60V 4.5A SOD128/CFP5
Nexperia USA Inc.
10,496
In Stock
1 : £0.55719
Cut Tape (CT)
3,000 : £0.13074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
4.5A
530 mV @ 4.5 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
400 µA @ 60 V
575pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD-128 Top
DIODE SCHOTTK 30V 5A SOD128/CFP5
Nexperia USA Inc.
14,436
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.14158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
450 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
800pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SOD-128 Top
DIODE SCHOTTK 40V 5A SOD128/CFP5
Nexperia USA Inc.
6,803
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.14157
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
490 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 40 V
600pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
SOD-128 Top
DIODE SCHOTT 100V 3A SOD128/CFP5
Nexperia USA Inc.
391,929
In Stock
1 : £0.63000
Cut Tape (CT)
3,000 : £0.15069
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
770 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
450 nA @ 100 V
200pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
PMEG060T100CLPEZ
DIODE SCHOTTKY 100V 10A CFP15B
Nexperia USA Inc.
3,404
In Stock
1 : £0.65000
Cut Tape (CT)
5,000 : £0.14738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
10A
850 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
11 ns
800 nA @ 100 V
276pF @ 1V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
TO-277, 3-PowerDFN
DIODE SCHOTTKY 60V 5A CFP15
Nexperia USA Inc.
14,500
In Stock
1 : £0.67000
Cut Tape (CT)
5,000 : £0.15115
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
5A
560 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
400 µA @ 60 V
175pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15
175°C (Max)
TO-277, 3-PowerDFN
DIODE SCHOTTKY 60V 10A CFP15
Nexperia USA Inc.
1,970
In Stock
1 : £0.86805
Cut Tape (CT)
1,500 : £0.23847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
10A
560 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
33 ns
700 µA @ 60 V
350pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15
175°C (Max)
TO-277, 3-PowerDFN
DIODE SCHOTTKY 45V 10A CFP15
Nexperia USA Inc.
539
In Stock
1 : £0.87000
Cut Tape (CT)
1,500 : £0.23847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
45 V
10A
490 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
17 ns
50 µA @ 10 V
1190pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15
-55°C ~ 175°C
TO-277, 3-PowerDFN
DIODE SCHOTTKY 45V 10A CFP15
Nexperia USA Inc.
4,203
In Stock
1 : £0.96000
Cut Tape (CT)
1,500 : £0.26843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
45 V
10A
490 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
34 ns
600 µA @ 45 V
1170pF @ 1V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
CFP15
150°C (Max)
SOD323HP
DIODE STANDARD 200V 1A SOD323HP
Nexperia USA Inc.
4,500
In Stock
4,500 : £0.05285
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
200 V
1A
1.02 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
75 nA @ 200 V
10pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
SOD323HP
175°C
TL431BFDT-QR
DIODE STD 200V 200MA TO236AB
Nexperia USA Inc.
24,779
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
TL431BFDT-QR
DIODE STD 200V 200MA TO236AB
Nexperia USA Inc.
0
In Stock
14,771,730
Marketplace
Check Lead Time
1 : £0.08977
Cut Tape (CT)
10,000 : £0.01408
Tape & Reel (TR)
7,947 : £0.02968
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
SOT-323
DIODE STANDARD 100V 175MA SOT323
Nexperia USA Inc.
14,015
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
175mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
SOT-323
DIODE SCHOTTKY 30V 200MA SOT323
Nexperia USA Inc.
32,072
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
150°C (Max)
SOT-323
DIODE SCHOTTKY 30V 200MA SOT323
Nexperia USA Inc.
21,037
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
150°C (Max)
TL431BFDT-QR
DIODE SCHOTTKY 40V 120MA TO236AB
Nexperia USA Inc.
2,785
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 40 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
Showing
of 1,252

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.