


BAT201M3 RRG | |
|---|---|
DigiKey Part Number | 1801-BAT201M3RRGTR-ND - Tape & Reel (TR) 1801-BAT201M3RRGCT-ND - Cut Tape (CT) 1801-BAT201M3RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT201M3 RRG |
Description | DIODE SCHOTTKY 20V 1A SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAT201M3 RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 290 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 29pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12400 | £1.24 |
| 100 | £0.07760 | £7.76 |
| 500 | £0.05698 | £28.49 |
| 1,000 | £0.05030 | £50.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04178 | £125.34 |
| 6,000 | £0.03747 | £224.82 |
| 9,000 | £0.03527 | £317.43 |
| 15,000 | £0.03281 | £492.15 |
| 21,000 | £0.03134 | £658.14 |
| 30,000 | £0.02992 | £897.60 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |











