SC-90, SOD-323F Single Diodes

Results: 414
Stocking Options
Environmental Options
Media
Exclude
414Results
Applied FiltersRemove All

Showing
of 414
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90, SOD-323F
1N4148WS
DIODE STANDARD 75V 150MA SOD323F
onsemi
119,804
In Stock
1,725,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
PMEG2005EJ,115
PMEG6010CEJ,115
DIODE SCHOTTKY 60V 1A SOD323F
Nexperia USA Inc.
70,730
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.04267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
660 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
68pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
PMEG2005EJ,115
BAT46WJ,115
DIODE SCHOTTK 100V 250MA SOD323F
Nexperia USA Inc.
546,610
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
1SS380TE-17
1SS355VMTE-17
DIODE STANDARD 80V 100MA UMD2
Rohm Semiconductor
585,201
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.02769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
PMEG2005EJ,115
BAT54J,115
DIODE SCHOTTKY 30V 200MA SOD323F
Nexperia USA Inc.
141,758
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.02286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
D3Z5V1BF-7
1N4148WSF-7
DIODE STD 100V 250MA SOD323F
Diodes Incorporated
495,735
In Stock
4,305,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
MFG_SOD-123F-SERIES
1N4148WS RRG
DIODE STANDARD 75V 150MA SOD323F
Taiwan Semiconductor Corporation
226,327
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
SC-90, SOD-323F
1N914BWS
DIODE STANDARD 75V 150MA SOD323F
onsemi
72,596
In Stock
1,209,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SC-90, SOD-323F
1N4448WS
DIODE STANDARD 75V 150MA SOD323F
onsemi
42,609
In Stock
993,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-55°C ~ 150°C
SC-90, SOD-323F
1N4148WS
DIODE STANDARD 75V 150MA SOD323F
Diotec Semiconductor
37,155
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-55°C ~ 150°C
SZMM3Z33VT1G
SD103AWS_R1_00001
DIODE SCHOTTKY 40V 350MA SOD323
Panjit International Inc.
28,711
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.01371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 30 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 125°C
PMEG2005EJ,115
BAS21J,115
DIODE STD 300V 250MA SOD323F
Nexperia USA Inc.
26,921
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
250mA
1.1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
150 nA @ 250 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
15,569
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01448
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323FL
-55°C ~ 150°C
D3Z5V1BF-7
1N4448WSF-7
DIODE STANDARD 75V 500MA SOD323F
Diodes Incorporated
6,798
In Stock
2,211,000
Factory
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
500mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
SZMM3Z33VT1G
BAV21WS_R1_00001
DIODE STANDARD 200V 200MA SOD323
Panjit International Inc.
6,768
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.01600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 150°C
5,765
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
PMEG2005EJ,115
BAS16J,115
DIODE STD 100V 250MA SOD323F
Nexperia USA Inc.
1,968,780
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
20,012
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
SC-90, SOD-323F
BAV21WS
DIODE STD 200V 200MA SOD323F
Diotec Semiconductor
2,354
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.02017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C
PMEG2005EJ,115
BAS16J,135
DIODE STD 100V 250MA SOD323F
Nexperia USA Inc.
173,244
In Stock
1 : £0.09000
Cut Tape (CT)
10,000 : £0.01372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SZMM3Z33VT1G
1N4148WS_R1_00001
DIODE STANDARD 75V 200MA SOD323
Panjit International Inc.
24,718
In Stock
1 : £0.09000
Cut Tape (CT)
5,000 : £0.01524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 150°C
SZMM3Z33VT1G
RB551V-30_R1_00001
DIODE SCHOTTKY 20V 500MA SOD323
Panjit International Inc.
20,876
In Stock
1 : £0.09000
Cut Tape (CT)
5,000 : £0.02438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 125°C
MFG_SOD-123F-SERIES
1SS355 RRG
DIODE STANDARD 80V 150MA SOD323F
Taiwan Semiconductor Corporation
12,663
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
4pF @ 500mV, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
SOD-323
1N4148WS
DIODE STANDARD 75V 300MA SOD323
SMC Diode Solutions
870,949
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 300 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-65°C ~ 100°C
SZMM3Z33VT1G
BAT54WS_R1_00001
DIODE SCHOTTKY 30V 200MA SOD323
Panjit International Inc.
38,561
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.02133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
-
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
-55°C ~ 125°C
Showing
of 414

SC-90, SOD-323F Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.