Analog Switches, Multiplexers, Demultiplexers

Results: 10,017
Stocking Options
Environmental Options
Media
Exclude
10,017Results

Showing
of 10,017
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6 TSSOP
IC SWITCH SPDT X 1 15OHM SC70-6
Texas Instruments
463,816
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.05367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
5-TSSOP
IC SWITCH SPST-NOX1 10OHM SC70-5
Texas Instruments
153,541
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.05367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
10Ohm
-
1.65V ~ 5.5V
-
4.2ns, 5ns
300MHz
-
6pF
100nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-23-6
IC SWITCH SPDT X 1 15OHM SOT23-6
Texas Instruments
77,489
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
NC7SZ332P6X
IC SWITCH SPDT X 1 15OHM SC88
onsemi
15,771
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
150mOhm
1.65V ~ 5.5V
-
5.2ns, 3.5ns
250MHz
7pC
6.5pF
100nA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88 (SC-70-6)
6-XFDFN
IC SWITCH SPDT X 1 900MOHM 6XSON
Nexperia USA Inc.
14,968
In Stock
1 : £0.18000
Cut Tape (CT)
5,000 : £0.07136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
900mOhm
100mOhm
1.4V ~ 4.3V
-
40ns, 20ns
40MHz
15pC
35pF
10nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-XFDFN
6-XSON, SOT1202 (1x1)
8 SSOP
IC SWITCH SPST-NOX2 160OHM 8SSOP
Toshiba Semiconductor and Storage
71,373
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.08254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
160Ohm
4Ohm
3V ~ 18V
-
-
30MHz
-
0.5pF, 5pF
100nA
-50dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
8-SSOP
16 SOIC
IC SWITCH SP4T X 2 150OHM 16SO
Nexperia USA Inc.
8,089
In Stock
1 : £0.22000
Cut Tape (CT)
2,500 : £0.08873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
150Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
58ns, 48ns
180MHz
-
3.5pF
2µA
-60dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
SOT-23-6
IC SWITCH SPDT X 1 10OHM SOT23-6
Texas Instruments
1,702
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.08996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
10Ohm
150mOhm
1.65V ~ 5.5V
-
8.5ns, 6.5ns
300MHz
7pC
5.5pF
100nA
-66dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
47,092
In Stock
1 : £0.23000
Cut Tape (CT)
2,500 : £0.09425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
4.5V ~ 5.5V
±1V ~ 5V
39ns, 32ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 TSSOP
IC SWITCH SPDTX3 120OHM 16TSSOP
Nexperia USA Inc.
9,540
In Stock
1 : £0.23000
Cut Tape (CT)
2,500 : £0.09578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
31ns, 29ns
170MHz
-
3.5pF
100nA
-60dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SOIC
IC SWITCH SPDT X 3 120OHM 16SO
Nexperia USA Inc.
12,683
In Stock
1 : £0.25000
Cut Tape (CT)
2,500 : £0.10429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
31ns, 29ns
170MHz
-
3.5pF
100nA
-60dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 VFQFN
IC MUX 8:1 120OHM 16DHVQFN
Nexperia USA Inc.
26,402
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
51ns, 42ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
6-SON
IC SWITCH SPDT X 1 15OHM 6SON
Texas Instruments
45,630
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.10661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-XFDFN
6-SON (1x1)
16 SOIC
IC SWITCH SPDT X 3 155OHM 16SO
Nexperia USA Inc.
7,972
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.11247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
155Ohm
5Ohm
3V ~ 15V
-
-
70MHz
-
7.5pF
200nA
-50dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16-TSSOP
IC MUX 8:1 75OHM 16TSSOP
Texas Instruments
45,972
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.11649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
75Ohm
1.3Ohm
2V ~ 5.5V
-
14ns, 14ns
35MHz
-
0.5pF, 23.4pF
100nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
IC SWITCH SP4T X 2 75OHM 16TSSOP
Texas Instruments
4,114
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.11649
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
75Ohm
700mOhm
2V ~ 5.5V
-
14ns, 14ns
50MHz
-
0.5pF, 13.1pF
100nA
-45dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
5-TSSOP
IC SW SPST-NOX1 900MOHM SC70-5
Texas Instruments
39,845
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.11846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOT-753
IC SW SPST-NOX1 900MOHM SOT23-5
Texas Instruments
20,451
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.11846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7ns, 11.5ns
200MHz
1pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-VFSOP
IC SWITCH SPST-NOX2 10OHM 8VSSOP
Nexperia USA Inc.
1,522
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.11846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NO
1:1
2
10Ohm
-
1.65V ~ 5.5V
-
3.9ns, 5ns
500MHz
7.5pC
5pF
5µA
-56dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
5-TSSOP
IC SW SPST-NCX1 900MOHM SC70-5
Texas Instruments
34,772
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.12267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
1
900mOhm
-
1.65V ~ 5.5V
-
7.5ns, 11ns
150MHz
6pC
19pF, 18pF
20nA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
20,615
In Stock
1 : £0.28000
Cut Tape (CT)
2,500 : £0.11896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
37Ohm
5Ohm
2V ~ 5.5V
-
12ns, 12ns
180MHz
-
0.5pF, 23.4pF
100nA
-45dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOPB
16 SOIC
IC SWITCH SPDT X 3 120OHM 16SO
Nexperia USA Inc.
9,880
In Stock
1 : £0.28000
Cut Tape (CT)
2,500 : £0.12270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
120Ohm
6Ohm
4.5V ~ 5.5V
±1V ~ 5V
34ns, 31ns
170MHz
-
3.5pF
100nA
-60dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
PI5A4599BCEX
IC SWITCH SPDT X 1 11OHM SC70-6
Diodes Incorporated
7,000
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.13002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
11Ohm
150mOhm
1.6V ~ 6V
-
15ns, 7ns
350MHz
5pC
2.5pF
100nA
-82dB @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363-6 (SC-70)
16 VFQFN
IC SWITCH SPDTX3 120OHM 16DHVQFN
Nexperia USA Inc.
2,930
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.13358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
3
120Ohm
6Ohm
2V ~ 10V
±1.5V ~ 5V
31ns, 29ns
170MHz
-
3.5pF
100nA
-60dB @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
16 VFQFN
IC MUX 8:1 120OHM 16DHVQFN
Nexperia USA Inc.
7,991
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.13882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
8:1
1
120Ohm
6Ohm
4.5V ~ 5.5V
±1V ~ 5V
39ns, 32ns
180MHz
-
3.5pF
400nA
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-DHVQFN (2.5x3.5)
Showing
of 10,017

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.