Film Capacitors

Results: 169,561
Stocking Options
Environmental Options
Media
Exclude
169,561Results

Showing
of 169,561
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32529 SERIES
CAP FILM 0.1UF 5% 63VDC RADIAL
TDK
51,735
In Stock
1 : £0.22000
Cut Tape (CT)
3,200 : £0.05163
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
R82EC
CAP FILM 0.1UF 5% 100VDC RADIAL
KEMET
55,474
In Stock
1 : £0.23000
Cut Tape (CT)
3,500 : £0.05542
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.1 µF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 105°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.260" (6.60mm)
PC Pins
0.197" (5.00mm)
Automotive
AEC-Q200
-
ECQ-E6682KF3
CAP FILM 0.1UF 10% 250VDC RADIAL
Panasonic Electronic Components
82,494
In Stock
1 : £0.29000
Bulk
Bulk
Active
0.1 µF
±10%
-
250V
Polyester, Metallized
-
-40°C ~ 105°C
Through Hole
Radial
0.406" L x 0.228" W (10.30mm x 5.80mm)
0.370" (9.40mm)
PC Pins
0.295" (7.50mm)
General Purpose
-
-
R82EC
CAP FILM 0.33UF 5% 63VDC RADIAL
KEMET
16,141
In Stock
1 : £0.30000
Bulk
Bulk
Active
0.33 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 105°C
Through Hole
Radial
0.283" L x 0.138" W (7.20mm x 3.50mm)
0.299" (7.60mm)
PC Pins
0.197" (5.00mm)
Automotive
AEC-Q200
-
MK(P,T) Series
CAP FILM 0.1UF 20% 630VDC RADIAL
TDK
81,640
In Stock
1 : £0.34000
Cut Tape (CT)
1,300 : £0.09402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.1 µF
±20%
305V
630V
Polypropylene (PP)
-
-40°C ~ 110°C
Through Hole
Radial
0.709" L x 0.197" W (18.00mm x 5.00mm)
0.413" (10.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
2,175
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.10071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
B32xxx, B811xx Series
CAP FILM 0.1UF 20% 630VDC RADIAL
TDK
88,823
In Stock
1 : £0.37000
Bulk
Bulk
Active
0.1 µF
±20%
305V
630V
Polypropylene (PP)
-
-40°C ~ 110°C
Through Hole
Radial
0.512" L x 0.236" W (13.00mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
X2
-
MK(P,T) Series
CAP FILM 0.1UF 10% 630VDC RADIAL
TDK
44,607
In Stock
1 : £0.38000
Cut Tape (CT)
1,170 : £0.10889
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.1 µF
±10%
305V
630V
Polypropylene (PP)
-
-40°C ~ 110°C
Through Hole
Radial
0.709" L x 0.197" W (18.00mm x 5.00mm)
0.413" (10.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
15,660
In Stock
1 : £0.38000
Cut Tape (CT)
4,000 : £0.10542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.033" (0.85mm)
Solder Pads
-
General Purpose
-
-
B32xxx, B811xx Series
CAP FILM 0.1UF 20% 630VDC RADIAL
TDK
69,276
In Stock
1 : £0.39000
Cut Tape (CT)
1,100 : £0.11394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.1 µF
±20%
305V
630V
Polypropylene (PP)
-
-40°C ~ 110°C
Through Hole
Radial
0.512" L x 0.236" W (13.00mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
X2
-
37,110
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.11269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
25,397
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.11466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±2%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
R46 Series 18mm
CAP FILM 0.1UF 10% 560VDC RADIAL
KEMET
120,872
In Stock
1 : £0.40000
Bulk
Bulk
Active
0.1 µF
±10%
275V
560V
Polypropylene (PP), Metallized
-
-40°C ~ 110°C
Through Hole
Radial
0.709" L x 0.236" W (18.00mm x 6.00mm)
0.437" (11.10mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X2
-
51,767
In Stock
1 : £0.40000
Cut Tape (CT)
4,000 : £0.11441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.033" (0.85mm)
Solder Pads
-
General Purpose
-
-
ECHU-(J2)
CAP FILM 10000PF 5% 16VDC 0805
Panasonic Electronic Components
36,249
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.11685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±5%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
30,885
In Stock
1 : £0.40000
Cut Tape (CT)
4,000 : £0.11248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2200 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.033" (0.85mm)
Solder Pads
-
General Purpose
-
-
29,649
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.11512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3300 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
24,226
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.11708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 pF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
49,367
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.11962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4700 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
Solder Pads
-
General Purpose
-
-
ECHU-(H2)
CAP FILM 10000PF 5% 50VDC 1206
Panasonic Electronic Components
36,173
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.12157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±5%
30V
50V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
MK(P,T) Series
CAP FILM 1UF 10% 63VDC RADIAL
TDK
30,350
In Stock
1 : £0.43000
Cut Tape (CT)
1,500 : £0.12222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.177" W (7.30mm x 4.50mm)
0.374" (9.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
ECHU-(J2)
CAP FILM 10000PF 2% 16VDC 0805
Panasonic Electronic Components
25,636
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.12376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±2%
11V
16V
Polyphenylene Sulfide (PPS), Metallized - Stacked
-
-55°C ~ 125°C
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.051" (1.30mm)
Solder Pads
-
General Purpose
-
-
MK(P,T) Series
CAP FILM 1UF 5% 63VDC RADIAL
TDK
49,566
In Stock
1 : £0.43000
Bulk
Bulk
Active
1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.177" W (7.30mm x 4.50mm)
0.374" (9.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
MK(P,T) Series
CAP FILM 1000PF 20% 1.5KVDC RAD
TDK
1,367
In Stock
1 : £0.43000
Cut Tape (CT)
1,700 : £0.12348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1000 pF
±20%
300V
1500V (1.5kV)
Polypropylene (PP), Metallized
-
-40°C ~ 110°C
Through Hole
Radial
0.512" L x 0.157" W (13.00mm x 4.00mm)
0.354" (9.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
Y2
-
R4x & R76 Series
CAP FILM 2200PF 20% 1KVDC RADIAL
KEMET
53,425
In Stock
1 : £0.45000
Bulk
Bulk
Active
2200 pF
±20%
300V
1000V (1kV)
Polypropylene (PP), Metallized
-
-40°C ~ 110°C
Through Hole
Radial
0.512" L x 0.157" W (13.00mm x 4.00mm)
0.358" (9.10mm)
PC Pins
0.394" (10.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200, X1, Y2
-
Showing
of 169,561

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.