Diode Arrays

Results: 16,420
Stocking Options
Environmental Options
Media
Exclude
16,420Results

Showing
of 16,420
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
DIODE ARRAY GP 75V 300MA SOT23-3
Diodes Incorporated
685,748
In Stock
50,217,000
Factory
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
300mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
sot-23
DIODE ARRAY GP 75V 215MA SOT23-3
Diotec Semiconductor
193,764
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
108,767
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
TL431BFDT-QR
DIODE ARR GP 100V 215MA TO-236AB
Nexperia USA Inc.
83,210
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
DIODE ARR SCHOTT 40V 200MA SOT23
Diodes Incorporated
67,340
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.04961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
200mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
163,715
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARRAY GP 70V 200MA SOT23-3
onsemi
35,277
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.00982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
70 V
200mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
2.5 µA @ 70 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23
DIODE ARRAY GP 180V 200MA SOT23
MCC (Micro Commercial Components)
96,908
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
180 V
200mA
1.3 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
10 nA @ 180 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
713,986
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23
DIODE ARR SCHOTT 40V 200MA SOT23
MCC (Micro Commercial Components)
425,728
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
200mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-323
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
302,207
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT 23-3
DIODE ARR GP 100V 215MA SOT23-3
onsemi
152,165
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
DIODE ARRAY GP 100V 150MA SOT323
Nexperia USA Inc.
61,350
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.01564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
150mA (DC)
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
448,814
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
98,236
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
DIODE ARR SCHOT 30V 200MA SOT323
Nexperia USA Inc.
70,675
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
sot-23
DIODE ARR SCHOTT 30V 200MA SOT23
Diotec Semiconductor
1,626
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
DIODE ARRAY GP 70V 200MA SC70-3
onsemi
376,679
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
200mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
2.5 µA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT 23-3
DIODE ARRAY GP 70V 215MA SOT23-3
onsemi
330,181
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
70 V
215mA (DC)
1.25 V @ 150 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 nA @ 70 V
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TS432AILT
DIODE ARR SCHOTT 30V 100MA SOT23
STMicroelectronics
95,771
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 30 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-363
DIODE ARRAY SCHOT 30V 200MA SC88
onsemi
67,570
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.04320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT 363
DIODE ARRAY GP 85V 140MA SOT-363
Diodes Incorporated
27,497
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.04532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Series Connection
Standard
85 V
140mA (DC)
1.1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
3 µs
5 nA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
SOT 23-3
DIODE ARR SCHOTT 30V 200MA SOT23
onsemi
1,984
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.03097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-55°C ~ 125°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBD1401ALT1G
DIODE ARR GP 100V 200MA SOT23-3
onsemi
66,139
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-523
DIODE ARR SCHOT 30V 200MA SOT523
Diodes Incorporated
201,274
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.04759
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 125°C
-
-
Surface Mount
SOT-523
SOT-523
Showing
of 16,420

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.